Power Film Capacitors :
18 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(16)
(1)
(1)
ESR
=1700µohm
1
(6)
(1)
(7)
(8)
(7)
(1)
(2)
(1)
Dielectric Type
(18)
Capacitor Case / Package
(14)
(3)
(1)
Capacitor Mounting
(1)
(13)
(1)
(3)
Capacitor Terminals
(3)
(13)
(1)
Capacitance Tolerance
(12)
(6)
Typical Applications
(4)
(12)
(1)
(1)
Operating Temperature Min
(2)
(10)
(5)
Operating Temperature Max
(5)
(9)
(1)
(3)
Product Diameter
(1)
(3)
(7)
(1)
(2)
Packaging
(18)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Width | Product Height | Ripple Current | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+RM102.090 30+RM76.870 60+RM72.530 120+RM71.080 270+RM69.630 More Pricing... | Metallized PP | Radial Box - 4 Pin | 90µF | ± 10% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 37.5mm | 30V/µs | 2.7kA | 35.1A | 1700µohm | - | 42mm | 35mm | 50mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+RM487.140 5+RM440.210 10+RM393.270 50+RM339.510 100+RM332.720 | Metallized PP | Can | 100µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.1kV | - | Screw | 31.7mm | 21V/µs | 2.1kA | - | 1700µohm | 85mm | - | - | 0 | 60A | 0 | - | 90°C | - | ||||||
Each | 1+RM104.570 21+RM79.000 63+RM73.920 105+RM72.070 252+RM70.450 More Pricing... | Metallized PP | Radial Box - Tabs | 20µF | ± 5% | Snubber | Panel Mount | 330V | 600V | - | Solder | 41mm | 47V/µs | 947A | - | 1700µohm | - | 57.5mm | 35mm | 50mm | 47A | C4BT Series | -40°C | 85°C | - | ||||||
Each | 1+RM299.350 5+RM289.730 10+RM280.110 20+RM270.490 40+RM270.460 More Pricing... | Metallized PP | Can | 290µF | ± 10% | DC Link | Stud Mount - M12 | - | 1kV | GRADE II (Test Condition A) | - | 32mm | - | 2.2kA | 60A | 1700µohm | 85mm | - | - | 95mm | - | B25695 Series | -40°C | 105°C | - | ||||||
Each | 1+RM516.570 5+RM468.160 10+RM419.750 50+RM394.960 100+RM387.070 | Metallized PP | Can | 320µF | ± 10% | DC Link | Stud Mount - M6 | - | 1.3kV | 0 | Screw | 32mm | 15V/µs | 4.645kA | 68A | 1700µohm | 85mm | - | - | 180mm | - | C44U-T Series | -40°C | 85°C | - | ||||||
Each | 1+RM92.180 27+RM69.890 54+RM62.180 108+RM60.940 513+RM59.700 More Pricing... | Metallized PP | Radial Box - 4 Pin | 30µF | ± 5% | DC Link | Through Hole | 250V | 400V | - | Radial Leaded | 52.5mm | 34V/µs | 1.015kA | - | 1700µohm | - | 57.5mm | 30mm | 45mm | 29A | C4AT Series | -40°C | 85°C | - | ||||||
Each | 1+RM449.600 9+RM365.340 18+RM354.570 54+RM343.790 108+RM336.920 | Metallized PP | Can | 68µF | ± 10% | AC Filter | Stud Mount - M12 | 550V | 1.28kV | - | Screw | 28mm | 30V/µs | - | 50A | 1700µohm | 65mm | - | - | 247mm | - | C44P-R Series | -25°C | 70°C | - | ||||||
Each | 1+RM674.030 5+RM606.630 10+RM570.680 50+RM530.240 100+RM519.640 | Metallized PP | Can | 250µF | ± 5% | AC Filter | Stud Mount - M12 | 440V | 1kV | - | Screw | 35mm | 20V/µs | - | 60A | 1700µohm | 85mm | - | - | 247mm | - | C44P-R Series | -25°C | 70°C | - | ||||||
Each | 1+RM562.650 5+RM509.460 10+RM456.270 50+RM430.200 100+RM430.160 | Metallized PP | Can | 1000µF | ± 10% | DC Link | Stud Mount - M12 | - | 600V | - | Screw | 32mm | 4V/µs | 3.6kA | - | 1700µohm | 85mm | - | - | 134.5mm | 56A | C44U-M Series | -40°C | 85°C | - | ||||||
Each | 1+RM77.150 30+RM55.660 60+RM53.230 120+RM51.260 510+RM50.190 More Pricing... | Metallized PP | Radial Box - 4 Pin | 90µF | ± 10% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 37.5mm | 7V/µs | 585A | 35.1A | 1700µohm | - | 42mm | 35mm | 50mm | - | 0 | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+RM1,533.060 5+RM1,207.660 10+RM1,070.710 | Metallized PP | Can | 2100µF | ± 10% | DC Link | Stud Mount - M12 | - | 600V | - | Screw | 32mm | 3V/µs | 6.9kA | - | 1700µohm | 85mm | - | - | 268.5mm | 82A | C44U-M Series | -40°C | 85°C | - | ||||||
Each | 1+RM357.630 9+RM257.340 18+RM256.990 54+RM256.640 108+RM248.720 | Metallized PP | Can | 200µF | ± 5% | AC Filter | Stud Mount - M12 | 330V | 700V | - | Screw | 35mm | 12.5V/µs | - | 43A | 1700µohm | 75mm | - | - | 117mm | - | C44P-R Series | -25°C | 70°C | - | ||||||
Each | 1+RM241.630 2+RM215.430 3+RM194.250 5+RM178.040 10+RM174.150 More Pricing... | Metallized PP | Can | 420µF | ± 5% | DC Link | Stud Mount - M12 | - | 1.1kV | - | Screw | 32mm | - | - | - | 1700µohm | 86mm | - | - | 155mm | - | MP HDAT Series | -40°C | 85°C | - | ||||||
Each | 1+RM536.610 9+RM445.450 18+RM427.920 54+RM410.380 108+RM402.180 | Metallized PP | Can | 500µF | ± 10% | AC Filter | Stud Mount - M12 | 330V | 700V | - | Screw | 35mm | 12.5V/µs | - | 58A | 1700µohm | 75mm | - | - | 247mm | - | C44P-R Series | -25°C | 70°C | - | ||||||
Each | 1+RM1,039.170 5+RM818.600 10+RM725.770 | Metallized PP | Can | 700µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.1kV | - | Screw | 50mm | 7V/µs | 5.11kA | - | 1700µohm | 116mm | - | - | 153mm | 74A | C44U-M Series | -40°C | 85°C | - | ||||||
Each | 1+RM424.370 5+RM383.060 10+RM341.740 50+RM311.290 100+RM305.070 | Metallized PP | Can | 320µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.3kV | - | Screw | 32mm | 15V/µs | 4.645kA | - | 1700µohm | 85mm | - | - | 178.5mm | 68A | C44U-M Series | -40°C | 85°C | - | ||||||
Each | 1+RM435.470 9+RM359.470 18+RM354.690 54+RM349.900 108+RM342.910 | Metallized PP | Can | 400µF | ± 5% | Single-Phase PFC | Stud Mount - M12 | 330V | 700V | - | Screw | 35mm | 12.5V/µs | - | - | 1700µohm | 75mm | - | - | 247mm | 55A | C44P-R Series | -25°C | 70°C | - | ||||||
Each | 1+RM750.390 5+RM735.390 10+RM720.380 | Metallized PP | Can | 550µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.5kV | - | Screw | 50mm | 12V/µs | 6.825kA | - | 1700µohm | 116mm | - | - | 233mm | 91A | C44U-M Series | -40°C | 85°C | - | ||||||