Power Film Capacitors :
38 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(1)
(14)
(1)
(16)
(3)
(3)
ESR
=3000µohm
1
(6)
(1)
(7)
(8)
(7)
(1)
(2)
(1)
Dielectric Type
(38)
Capacitor Case / Package
(6)
(12)
(3)
(10)
(7)
Capacitance
(9)
(3)
(1)
(2)
(3)
(1)
(1)
(1)
Capacitance Tolerance
(25)
(13)
Typical Applications
(7)
(14)
(1)
(15)
Capacitor Mounting
(4)
(3)
(8)
(2)
(21)
Voltage(AC)
(3)
(3)
(1)
(3)
(3)
(3)
(3)
(2)
Voltage(DC)
(1)
(4)
(2)
(2)
(5)
(1)
(2)
(3)
Humidity Rating
(1)
(2)
(3)
Packaging
(38)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Width | Product Height | Ripple Current | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+RM119.900 2+RM106.610 3+RM96.980 5+RM89.500 10+RM87.180 More Pricing... | Metallized PP | Radial Box - Tabs | 1µF | ± 10% | Snubber | Panel Mount | 350V | 1kV | - | Solder Lug | 26mm | 828V/µs | 828A | 20A | 3000µohm | - | 80mm | 20mm | 40mm | - | MP SI Series | -40°C | 105°C | - | ||||||
Each | 1+RM59.620 48+RM39.940 96+RM37.510 144+RM37.040 528+RM36.570 More Pricing... | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 37.5mm | 30V/µs | 1.35kA | 21.4A | 3000µohm | - | 42mm | 43mm | 25mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+RM111.750 18+RM92.720 54+RM90.870 108+RM89.020 252+RM87.160 More Pricing... | Metallized PP | Radial Box - 4 Pin | 45µF | ± 5% | DC Link | Through Hole | - | 1.2kV | - | Radial Leaded | 52.5mm | 23V/µs | 1.035kA | 34.3A | 3000µohm | - | 57.5mm | 45mm | 65mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+RM84.010 18+RM63.260 54+RM58.820 108+RM56.720 252+RM54.930 More Pricing... | Metallized PP | Radial Box - 4 Pin | 55µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | - | 11V/µs | 595A | 32.5A | 3000µohm | - | 57.5mm | 45mm | 56mm | - | 0 | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+RM108.170 2+RM91.780 3+RM84.060 5+RM71.670 10+RM68.570 More Pricing... | Metallized PP | Can | 100µF | ± 5% | DC Link | Stud Mount - M12 | 420V | 700V | - | Screw | 25mm | - | 1.15A | - | 3000µohm | 76mm | - | - | 140mm | - | MP HDAT Series | -40°C | 85°C | - | ||||||
Each | 1+RM234.520 2+RM187.670 3+RM170.690 5+RM157.520 10+RM153.460 More Pricing... | Metallized PP | Can | 46µF | ± 5% | AC Filter | Stud Mount - M12 | 640V | - | - | Terminal Block | - | - | - | - | 3000µohm | 76mm | - | - | 164mm | - | MP APT Series | -40°C | 70°C | - | ||||||
Each | 1+RM21.900 5+RM17.660 10+RM15.090 20+RM14.010 40+RM12.940 More Pricing... | Metallized PP | Axial Leaded | 1µF | ± 10% | Snubber | Through Hole | 450V | 850V | - | PC Pin | - | 500V/µs | 500A | 14.4A | 3000µohm | - | 46mm | 33mm | - | - | MP SI Series | -40°C | 85°C | - | ||||||
Each | 1+RM29.440 5+RM23.580 10+RM21.190 20+RM19.810 40+RM18.490 | Metallized PP | Axial Leaded | 1.2µF | ± 10% | Snubber | Through Hole | 500V | 1.2kV | - | PC Pin | - | 700V/µs | 840A | 16.8A | 3000µohm | - | 54mm | 32mm | - | - | MP SI Series | -40°C | 85°C | - | ||||||
Each | 1+RM149.860 2+RM133.300 3+RM121.210 5+RM111.880 10+RM108.940 More Pricing... | Metallized PP | Can | 90µF | ± 10% | DC Link | Through Hole | - | 750V | - | PC Pin | - | 23V/µs | - | - | 3000µohm | 63.5mm | - | - | - | 20A | MP SD Series | -40°C | 85°C | - | ||||||
Each | 1+RM52.900 48+RM35.970 96+RM35.180 144+RM33.480 528+RM31.770 More Pricing... | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | - | 500V | - | Radial Leaded | - | 7V/µs | 294A | 21.4A | 3000µohm | - | 42mm | 43mm | 25mm | - | 0 | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+RM195.390 5+RM177.390 25+RM149.660 50+RM137.090 100+RM134.370 | Metallized PP | Can | 10µF | ± 5% | Snubber | Stud Mount - M8 | 400V | 700V | - | Screw | 22.3mm | 50V/µs | 500A | - | 3000µohm | 50mm | - | - | 101mm | 18A | C44A Series | -40°C | 85°C | - | ||||||
Each | 1+RM105.970 30+RM89.020 60+RM83.980 120+RM75.320 270+RM73.600 More Pricing... | Metallized PP | Radial Box - 4 Pin | 35µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | - | 20V/µs | 700A | 23A | 3000µohm | - | 42mm | 33mm | 48mm | - | C4AK Series | -55°C | 135°C | AEC-Q200 | ||||||
Each | 1+RM210.330 5+RM188.980 25+RM167.620 50+RM155.510 100+RM140.740 | Metallized PP | Can | 15µF | ± 5% | Snubber | Stud Mount - M8 | 400V | 700V | - | Screw | 22.3mm | 40V/µs | 600A | - | 3000µohm | 50mm | - | - | 101mm | 25A | C44A Series | -40°C | 85°C | - | ||||||
Each | 1+RM464.050 9+RM377.140 18+RM366.010 54+RM354.870 108+RM347.780 | Metallized PP | Can | 10µF | ± 10% | AC Filter | Stud Mount - M12 | 780V | 1.7kV | GRADE III (Test Condition B) | Screw | 28mm | 70V/µs | - | 25A | 3000µohm | 65mm | - | - | 117mm | 25A | C44P-T Series | -30°C | 70°C | - | ||||||
Each | 1+RM42.540 10+RM31.790 50+RM28.500 200+RM27.720 400+RM25.980 More Pricing... | Metallized PP | Radial Box - 2 Pin | 20µF | ± 10% | DC Link | Through Hole | - | 450V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 30V/µs | - | 14A | 3000µohm | - | 31.5mm | 22mm | 36.5mm | - | B32774H Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+RM32.340 10+RM28.300 50+RM23.460 200+RM21.020 400+RM19.410 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | AC Filter | Through Hole | 350V | 580V | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 80V/µs | - | 13A | 3000µohm | - | 31.5mm | 22mm | 36.5mm | - | B32754 Series | -40°C | 105°C | - | ||||||
Each | 1+RM40.110 10+RM29.980 50+RM26.880 200+RM26.140 400+RM24.490 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | AC Filter | Through Hole | 350V | 580V | GRADE III (Test Condition A) | Radial Leaded | 27.5mm | 80V/µs | - | 13A | 3000µohm | - | 31.5mm | 22mm | 36.5mm | - | B32754 Series | -40°C | 105°C | - | ||||||
Each | 1+RM225.200 5+RM202.670 16+RM190.680 64+RM177.160 112+RM165.140 | Metallized PP | Can | 25µF | ± 5% | Snubber | Stud Mount - M12 | 400V | 700V | - | Screw | 22.3mm | 40V/µs | 1kA | - | 3000µohm | 60mm | - | - | 101mm | 25A | C44A Series | -40°C | 85°C | - | ||||||
Each | 1+RM71.030 2+RM66.360 3+RM61.690 5+RM57.020 10+RM52.340 More Pricing... | Metallized PP | Radial Box - 4 Pin | 100µF | ± 10% | 0 | Through Hole | - | 600V | GRADE III (Test Condition B) | - | 52.5mm | 20V/µs | 2kA | 33.1A | 3000µohm | - | 57.7mm | 35mm | 60mm | - | FE Series | -40°C | 125°C | - | ||||||
Each | 1+RM75.600 3+RM71.070 5+RM66.530 10+RM61.990 20+RM57.450 More Pricing... | Metallized PP | Radial Box - 4 Pin | 100µF | ± 10% | DC Link, High Frequency | Through Hole | - | 600V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 20V/µs | 2kA | 33.1A | 3000µohm | - | 57.5mm | 35mm | 60mm | - | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+RM377.560 5+RM350.280 10+RM323.000 50+RM316.540 100+RM310.080 | Metallized PP | Can | 250µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.3kV | - | Screw | 32mm | 10V/µs | 2.4kA | - | 3000µohm | 85mm | - | - | 134.5mm | 42A | C44U-M Series | -40°C | 85°C | - | ||||||
Each | 1+RM1,119.170 5+RM881.620 10+RM781.640 | Metallized PP | Can | 350µF | ± 10% | DC Link | Stud Mount - M12 | - | 900V | - | Screw | 31.7mm | 7V/µs | 2.45kA | - | 3000µohm | 85mm | - | - | 146mm | 60A | 0 | - | 90°C | - | ||||||
Each | 1+RM324.490 9+RM258.780 18+RM253.610 54+RM248.430 108+RM243.260 | Metallized PP | Can | 10µF | ± 10% | AC Filter | Stud Mount - M12 | 780V | 1.7kV | - | Screw | 28mm | 70V/µs | - | 25A | 3000µohm | 65mm | - | - | 117mm | - | C44P-R Series | -25°C | 70°C | - | ||||||
Each | 1+RM167.940 3+RM155.040 5+RM142.140 10+RM129.240 20+RM126.660 More Pricing... | Metallized PP | Radial Box - 4 Pin | 80µF | ± 5% | DC Link | Through Hole | - | 800V | - | PC Pin | 52.5mm | 20V/µs | 1.6kA | 21.5A | 3000µohm | - | 57.5mm | 45mm | 45mm | - | MKP1848 Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+RM58.580 3+RM46.790 5+RM42.130 10+RM39.320 20+RM36.750 More Pricing... | Metallized PP | Radial Box - Tabs | 1µF | ± 10% | Snubber | Panel Mount | 630V | 1.5kV | - | Solder | 26.5mm | 1.3kV/µs | 1.3kA | 26A | 3000µohm | - | 45mm | 35mm | 42mm | - | MP SI Series | -40°C | 105°C | - | ||||||