0
0 ItemsRM0.00

Power Film Capacitors :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3889709

RoHS

Each
1+RM115.230
2+RM102.550
3+RM93.210
5+RM85.970
10+RM83.820
More Pricing...
Metallized PP
Radial Box - Tabs
0.82µF
± 10%
Snubber
Panel Mount
400V
1.2kV
-
Solder Lug
26mm
828V/µs
679A
19A
3100µohm
-
80mm
20mm
40mm
MP SI Series
-40°C
105°C
-
2664838

RoHS

Each
1+RM71.070
36+RM47.430
72+RM46.490
108+RM45.540
504+RM44.590
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
High Frequency
Through Hole
160V
250V
-
Radial Leaded
37.5mm
20V/µs
400A
22A
3100µohm
-
42.5mm
28mm
37mm
0
-40°C
85°C
-
3680016

RoHS

Each
1+RM110.680
18+RM85.350
54+RM81.430
108+RM76.590
252+RM75.060
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
1.5kV
-
PC Pin
-
14V/µs
562A
33.7A
3100µohm
-
57.5mm
45mm
65mm
0
-55°C
105°C
AEC-Q200
2664809

RoHS

Each
1+RM44.160
10+RM33.630
58+RM29.120
116+RM27.950
522+RM25.610
More Pricing...
Metallized PP
Radial Box - 4 Pin
5µF
± 5%
High Frequency
Through Hole
350V
600V
-
PC Pin
37.5mm
70V/µs
351A
22A
3100µohm
-
41.5mm
20mm
40mm
0
-40°C
85°C
-
3678195

RoHS

Each
1+RM63.430
10+RM48.140
64+RM42.830
128+RM40.310
512+RM40.170
More Pricing...
Metallized PP
Radial Box - 4 Pin
0.68µF
± 5%
Snubber
Through Hole
500V
850V
-
PC Pin
27.5mm
1.232kV/µs
0
25A
3100µohm
-
32mm
22mm
37mm
C4AS Series
-40°C
85°C
-
4457458

RoHS

Each
1+RM30.120
10+RM22.510
50+RM20.180
200+RM19.630
400+RM18.390
More Pricing...
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
700V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
35V/µs
-
14A
3100µohm
-
31.5mm
22mm
36.5mm
B32774H Series
-40°C
105°C
AEC-Q200
2664841

RoHS

Each
1+RM152.270
5+RM135.130
23+RM117.990
69+RM111.560
115+RM109.180
Metallized PP
Radial Box - 4 Pin
75µF
± 5%
DC Link
Through Hole
-
600V
-
Radial Leaded
-
6V/µs
435A
20.5A
3100µohm
-
57.5mm
35mm
50mm
C4AE Series
-40°C
85°C
-
2846471

RoHS

Each
1+RM79.950
23+RM60.630
69+RM53.920
115+RM48.560
506+RM45.900
More Pricing...
Metallized PP
Radial Box - 4 Pin
75µF
± 5%
DC Link
Through Hole
-
650V
-
Radial Leaded
52.5mm
6V/µs
435A
28.7A
3100µohm
-
57.5mm
35mm
50mm
0
-55°C
105°C
AEC-Q200
3677991

RoHS

Each
1+RM82.320
36+RM55.510
72+RM50.520
108+RM45.530
504+RM44.620
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
450V
-
Radial Leaded
-
30V/µs
1.5kA
22.8A
3100µohm
-
42mm
28mm
37mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
4049101

RoHS

Each
1+RM109.560
18+RM84.890
54+RM77.750
108+RM75.750
252+RM73.750
More Pricing...
Metallized PP
Radial Box - 4 Pin
75µF
± 10%
AC Filter
Through Hole
250V
500V
0
Radial Leaded
52.5mm
8V/µs
600A
31.8A
3100µohm
-
57.5mm
45mm
65mm
C4AF Series
-55°C
105°C
AEC-Q200
1544975

RoHS

CORNELL DUBILIER
Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Can
600µF
± 10%
DC Link
Stud Mount - M12
-
800V
-
Screw
45mm
-
-
58A
3100µohm
90mm
-
-
145mm
947C Series
-40°C
85°C
-
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account