Power Film Capacitors :
11 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(8)
(1)
(2)
ESR
=3700µohm
1
(6)
(1)
(7)
(8)
(7)
(1)
(2)
(1)
Dielectric Type
(11)
Capacitor Case / Package
(1)
(6)
(4)
Capacitance
(1)
(3)
(1)
(1)
(1)
(1)
(1)
(2)
Capacitance Tolerance
(5)
(6)
Typical Applications
(6)
(1)
(4)
Capacitor Mounting
(4)
(7)
Voltage(AC)
(1)
(1)
(3)
Voltage(DC)
(1)
(1)
(2)
(1)
(3)
(1)
(1)
(1)
Humidity Rating
(1)
Packaging
(11)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Width | Product Height | Ripple Current | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+RM106.610 2+RM94.760 3+RM86.210 5+RM79.510 10+RM77.480 More Pricing... | Metallized PP | Radial Box - Tabs | 0.47µF | ± 10% | Snubber | Panel Mount | 500V | 1.5kV | - | Solder Lug | 26mm | 828V/µs | 389A | 18A | 3700µohm | - | 80mm | 20mm | 40mm | - | MP SI Series | -40°C | 105°C | - | ||||||
Each | 1+RM117.010 48+RM85.190 96+RM82.330 144+RM80.890 288+RM79.070 More Pricing... | Metallized PP | Radial Box - Tabs | 1µF | ± 5% | Snubber | Panel Mount | 600V | 1kV | - | Solder Lug | - | 827V/µs | 827A | 23A | 3700µohm | - | 41.5mm | 20mm | 40mm | - | C4BS Series | -40°C | 85°C | - | ||||||
Each | 1+RM56.910 10+RM43.010 58+RM38.950 116+RM35.410 522+RM34.550 More Pricing... | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | - | 450V | - | Radial Leaded | - | 30V/µs | 1.2kA | 19.6A | 3700µohm | - | 42mm | 20mm | 40mm | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+RM41.460 30+RM31.720 60+RM30.780 120+RM28.870 510+RM26.950 More Pricing... | Metallized PP | Radial Box - 4 Pin | 15µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition B) | Radial Leaded | - | 45V/µs | 675A | 22.8A | 3700µohm | - | 42mm | 33mm | 48mm | - | C4AU Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+RM64.240 10+RM49.770 52+RM43.900 104+RM42.090 520+RM40.940 More Pricing... | Metallized PP | Radial Box - Tabs | 1µF | ± 5% | Snubber | Panel Mount | 600V | 1kV | - | Solder Lug | - | 827V/µs | 827A | 23A | 3700µohm | - | 41.5mm | 20mm | 40mm | - | 0 | -40°C | 85°C | - | ||||||
Each | 1+RM64.240 48+RM42.260 96+RM41.340 144+RM40.520 528+RM39.690 More Pricing... | Metallized PP | Radial Box - Tabs | 1µF | ± 5% | Snubber | Panel Mount | 600V | 1kV | - | Solder Lug | 6mm | 827V/µs | 827A | - | 3700µohm | - | 41.5mm | 20mm | 40mm | 827A | C4BS Series | -40°C | 85°C | - | ||||||
Each | 1+RM43.320 30+RM39.000 60+RM36.680 120+RM34.090 510+RM31.770 More Pricing... | Metallized PP | Axial Leaded | 2.2µF | ± 5% | High Frequency | Through Hole | 450V | 850V | - | PC Pin | - | 200V/µs | 440A | - | 3700µohm | 29.5mm | - | - | - | 12A | C4C Series | -40°C | 85°C | - | ||||||
Each | 1+RM51.830 30+RM39.050 60+RM34.570 120+RM31.020 510+RM27.390 More Pricing... | Metallized PP | Radial Box - 4 Pin | 18µF | ± 5% | DC Link | Through Hole | - | 1.3kV | - | Radial Leaded | 37.5mm | 19V/µs | 350A | 23.7A | 3700µohm | - | 42mm | 35mm | 50mm | - | 0 | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+RM156.500 5+RM136.940 10+RM113.460 20+RM101.740 40+RM93.910 More Pricing... | Metallized PP | Radial Box - 4 Pin | 85µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 2.125kA | 24.7A | 3700µohm | - | 41mm | 43mm | 58mm | - | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+RM157.240 5+RM137.600 10+RM114.000 20+RM102.220 40+RM94.350 More Pricing... | Metallized PP | Radial Box - 4 Pin | 85µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 2.125kA | 24.7A | 3700µohm | - | 41mm | 43mm | 58mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+RM44.450 10+RM33.170 60+RM29.390 120+RM26.970 540+RM26.440 More Pricing... | Metallized PP | Radial Box - 4 Pin | 36µF | ± 10% | DC Link | Through Hole | - | 500V | - | Radial Leaded | - | 6V/µs | 232A | 17.8A | 3700µohm | - | 42mm | 35mm | 24mm | - | 0 | -55°C | 105°C | AEC-Q200 | ||||||