0
0 ItemsRM0.00

Power Film Capacitors :

52 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2133984

RoHS

Each
1+RM61.060
10+RM43.940
25+RM43.040
50+RM42.130
100+RM39.290
More Pricing...
Metallized PP
Radial Box - 2 Pin
20µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
17V/µs
340A
10.5A
6000µohm
-
42mm
39mm
24mm
-
MKP1848S Series
-40°C
105°C
-
2728560

RoHS

Each
1+RM21.650
10+RM15.640
50+RM13.250
100+RM12.090
200+RM11.580
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
DC Link
Through Hole
-
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
13.5A
6000µohm
-
31.5mm
22mm
36.5mm
-
B32674D Series
-40°C
105°C
AEC-Q200
1200818

RoHS

Each
1+RM63.230
5+RM55.320
10+RM45.840
20+RM41.100
40+RM37.940
More Pricing...
Metallized PP
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
480V
1kV
GRADE II (Test Condition A)
Solder
28mm
-
-
13A
6000µohm
-
42mm
20mm
39.5mm
-
B32656S Series
-55°C
110°C
AEC-Q200
3254533

RoHS

Each
1+RM31.530
10+RM23.420
50+RM20.170
100+RM20.010
200+RM19.610
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
1kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
54V/µs
-
-
6000µohm
-
42mm
30mm
45mm
-
B32776 Series
-40°C
105°C
-
3678112

RoHS

Each
1+RM176.990
5+RM159.290
16+RM149.860
64+RM139.240
112+RM129.790
Metallized PP
Can
60µF
± 5%
Snubber
Stud Mount - M12
250V
400V
-
Screw
22.3mm
20V/µs
1.2kA
-
6000µohm
60mm
-
-
101mm
25A
C44A Series
-40°C
85°C
-
3463336

RoHS

Each
1+RM23.520
5+RM19.040
10+RM16.230
20+RM15.030
40+RM13.890
More Pricing...
Metallized PP
Axial Leaded
0.33µF
± 10%
Snubber
Through Hole
500V
1.2kV
-
PC Pin
-
800V/µs
264A
10.8A
6000µohm
-
46mm
20.5mm
-
-
MP SI Series
-40°C
85°C
-
2495994

RoHS

Each
1+RM15.550
10+RM10.880
50+RM9.070
288+RM7.800
576+RM7.390
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
PC Pin
27.5mm
300V/µs
300A
11.1A
6000µohm
-
32mm
13mm
22mm
-
0
-55°C
105°C
-
3254621

RoHS

Each
1+RM27.350
10+RM20.090
50+RM17.180
108+RM16.160
540+RM15.310
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
450V/µs
450A
12.6A
6000µohm
-
41.5mm
16mm
28.5mm
-
R76H Series
-55°C
125°C
AEC-Q200
3254658

RoHS

Each
1+RM52.570
Double Metallized PP
Radial Box - 2 Pin
0.82µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
1.2kV/µs
984A
14.1A
6000µohm
-
41.5mm
24mm
44mm
-
R76H Series
-55°C
125°C
AEC-Q200
1289272

RoHS

Each
1+RM142.890
3+RM128.610
5+RM120.980
10+RM112.420
20+RM104.800
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
Snubber
Through Hole
220V
630V
GRADE II (Test Condition A)
Radial Leaded
-
-
-
-
6000µohm
-
44mm
30mm
46mm
-
MMKP386 Series
-50°C
85°C
-
3131625

RoHS

Each
1+RM92.770
2+RM69.330
3+RM62.160
5+RM60.450
10+RM56.650
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
AC Filter
Through Hole
350V
-
GRADE III (Test Condition B)
PC Pin
52.5mm
-
-
-
6000µohm
-
57.5mm
50mm
-
-
B32354S Series
-40°C
85°C
-
3254588

RoHS

Each
1+RM20.480
10+RM14.760
50+RM12.780
288+RM11.260
576+RM10.080
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.82µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
300V/µs
246A
10.9A
6000µohm
-
32mm
13mm
22mm
-
R76H Series
-55°C
125°C
AEC-Q200
3463330

RoHS

Each
1+RM16.520
5+RM13.230
10+RM11.370
25+RM9.700
50+RM8.980
Metallized PP
Axial Leaded
0.22µF
± 10%
Snubber
Through Hole
500V
1.2kV
-
PC Pin
-
1kV/µs
220A
10.2A
6000µohm
-
34mm
19mm
-
-
MP SI Series
-40°C
85°C
-
3463332

RoHS

Each
1+RM27.590
5+RM22.020
10+RM19.870
20+RM18.490
40+RM17.300
Metallized PP
Axial Leaded
0.22µF
± 10%
Snubber
Through Hole
630V
2kV
-
PC Pin
-
950V/µs
209A
11A
6000µohm
-
46mm
27mm
-
-
MP SI Series
-40°C
85°C
-
3463385

RoHS

Each
1+RM39.920
5+RM32.320
10+RM29.030
20+RM27.170
40+RM25.500
More Pricing...
Metallized PP
Axial Leaded
0.68µF
± 10%
Snubber
Through Hole
500V
1.2kV
-
PC Pin
-
650V/µs
442A
13.2A
6000µohm
-
46mm
31mm
-
-
MP SI Series
-55°C
105°C
-
3463337

RoHS

Each
1+RM24.540
5+RM19.690
10+RM16.880
20+RM15.680
40+RM14.490
More Pricing...
Metallized PP
Axial Leaded
0.33µF
± 10%
Snubber
Through Hole
630V
1.6kV
-
PC Pin
-
900V/µs
297A
12A
6000µohm
-
46mm
23mm
-
-
MP SI Series
-40°C
85°C
-
3463329

RoHS

Each
1+RM30.820
5+RM21.890
10+RM16.640
25+RM12.540
50+RM10.640
More Pricing...
Metallized PP
Axial Leaded
0.22µF
± 10%
Snubber
Through Hole
500V
1kV
-
PC Pin
-
800V/µs
176A
8A
6000µohm
-
34mm
18mm
-
-
MP SI Series
-40°C
85°C
-
3463341

RoHS

Each
1+RM45.930
5+RM36.910
10+RM32.080
20+RM28.650
Metallized PP
Axial Leaded
0.47µF
± 10%
Snubber
Through Hole
630V
1.6kV
-
PC Pin
-
900V/µs
423A
13.8A
6000µohm
-
46mm
28.5mm
-
-
MP SI Series
-40°C
85°C
-
3463334

RoHS

Each
1+RM12.270
5+RM9.460
10+RM8.030
25+RM7.430
50+RM6.830
More Pricing...
Metallized PP
Axial Leaded
0.22µF
± 10%
Snubber
Through Hole
450V
850V
-
PC Pin
-
800V/µs
176A
8A
6000µohm
-
34mm
18mm
-
-
MP SI Series
-40°C
85°C
-
3463347

RoHS

Each
1+RM34.050
3+RM27.230
5+RM24.480
10+RM22.860
20+RM21.370
More Pricing...
Metallized PP
Axial Leaded
0.68µF
± 10%
Snubber
Through Hole
630V
1.6kV
-
PC Pin
-
900V/µs
612A
14.5A
6000µohm
-
46mm
34mm
-
-
MP SI Series
-40°C
85°C
-
3649815

RoHS

Each
10+RM1.670
50+RM1.510
100+RM1.350
500+RM1.140
Double Metallized PP
Radial Box - 2 Pin
0.27µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
15mm
900V/µs
243A
8.8A
6000µohm
-
18mm
10mm
16mm
-
R76 Series
-55°C
110°C
AEC-Q200
3649820

RoHS

Each
10+RM3.640
50+RM3.330
300+RM3.010
600+RM2.840
1200+RM2.740
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.56µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
500V/µs
280A
9.9A
6000µohm
-
26.5mm
10mm
18.5mm
-
R76 Series
-55°C
110°C
AEC-Q200
3678080

RoHS

Each
1+RM42.760
44+RM26.830
88+RM26.000
132+RM25.170
528+RM24.340
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE III (Test Condition B)
Radial Leaded
-
40V/µs
400A
15.9A
6000µohm
-
42mm
24mm
44mm
-
C4AU Series
-55°C
105°C
AEC-Q200
3932264

RoHS

Each
1+RM55.140
3+RM51.660
5+RM48.180
10+RM44.690
20+RM42.850
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
Radial Leaded
-
17V/µs
340A
14A
6000µohm
-
42mm
39mm
18mm
-
MKP1848SE Series
-40°C
105°C
AEC-Q200
4137587

RoHS

Each
1+RM101.210
3+RM95.870
5+RM90.530
10+RM71.380
20+RM69.960
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
PC Pin
52.5mm
23V/µs
920A
-
6000µohm
-
57mm
45mm
65mm
20.1A
WCAP-FTDB Series
-40°C
105°C
-
1-25 of 52 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account