0
0 ItemsRM0.00

Power Film Capacitors :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4332236

RoHS

Each
1+RM25.660
5+RM21.840
10+RM18.020
20+RM17.180
40+RM16.340
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
0
Through Hole
-
900V
GRADE III (Test Condition B)
-
37.5mm
35V/µs
420A
13.8A
7600µohm
42mm
20mm
40mm
FE Series
-40°C
125°C
-
3372953

RoHS

Each
1+RM51.290
10+RM48.740
50+RM41.060
100+RM38.480
500+RM34.130
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
675A
18A
7600µohm
57mm
25mm
40mm
EZPV Series
-40°C
105°C
-
4457485

RoHS

Each
1+RM38.220
10+RM28.560
50+RM25.610
100+RM24.910
200+RM23.340
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
73V/µs
-
14A
7600µohm
42mm
28mm
42.5mm
B32776H Series
-40°C
105°C
AEC-Q200
4457473

RoHS

Each
1+RM15.840
50+RM11.840
100+RM10.610
250+RM10.320
500+RM9.670
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.9µF
± 10%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
50V/µs
-
9.5A
7600µohm
31.5mm
18mm
27.5mm
B32774H Series
-40°C
105°C
AEC-Q200
4332207

RoHS

Each
1+RM26.540
3+RM24.320
5+RM22.100
10+RM19.880
20+RM18.040
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
0
Through Hole
-
1.1kV
GRADE III (Test Condition B)
-
37.5mm
35V/µs
1.3kA
14.7A
7600µohm
42mm
28mm
37mm
FE Series
-40°C
125°C
-
4332217

RoHS

Each
1+RM22.490
5+RM19.350
10+RM16.200
20+RM15.300
40+RM14.400
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
0
Through Hole
-
700V
GRADE III (Test Condition B)
-
37.5mm
35V/µs
525A
13.8A
7600µohm
42mm
20mm
40mm
FE Series
-40°C
125°C
-
4728316

RoHS

Each
1+RM27.040
5+RM23.370
10+RM19.690
25+RM18.230
50+RM16.770
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link, High Frequency
Through Hole
-
700V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
35V/µs
525A
13.8A
7600µohm
42mm
20mm
40mm
EFDKA-T Series
-55°C
125°C
AEC-Q200
4728364

RoHS

Each
1+RM28.950
5+RM25.080
10+RM21.200
25+RM19.660
50+RM18.110
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link, High Frequency
Through Hole
-
900V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
35V/µs
420A
13.8A
7600µohm
42mm
20mm
40mm
EFDKA-T Series
-55°C
125°C
AEC-Q200
3373036

RoHS

Each
1+RM85.890
5+RM75.160
10+RM62.270
25+RM55.830
50+RM51.540
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
675A
18A
7600µohm
57mm
25mm
40mm
EZPV Series
-40°C
105°C
AEC-Q200
2936272

RoHS

Each
1+RM68.200
10+RM52.110
52+RM47.400
104+RM43.290
520+RM41.420
More Pricing...
Metallized PP
Radial Box - Tabs
0.47µF
± 5%
Snubber
Panel Mount
600V
1kV
-
Solder
-
827V/µs
389A
16A
7600µohm
41.5mm
20mm
40mm
C4BS Series
-40°C
85°C
-
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account