0
0 ItemsRM0.00

Power Film Capacitors :

18 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Product Diameter
Product Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
4294690

RoHS

Each
1+RM1,071.480
5+RM796.010
10+RM719.680
Metallized PP
Can
99.5µF
± 5%
Three-Phase PFC
Stud Mount - M12
400V
-
85mm
218mm
15kvar @ 50Hz; 18kvar @ 60Hz
B25675C Series
-40°C
60°C
4294689

RoHS

Each
1+RM1,012.710
5+RM752.360
10+RM680.200
Metallized PP
Can
68.5µF
± 5%
Three-Phase PFC
Stud Mount - M12
440V
-
85mm
200mm
12.5kvar @ 50Hz; 15kvar @ 60Hz
B25675C Series
-40°C
60°C
4294704

RoHS

Each
1+RM1,075.410
5+RM803.750
10+RM720.580
Metallized PP
Can
57.7µF
± 5%
Three-Phase PFC
Stud Mount - M12
525V
-
85mm
218mm
15kvar @ 50Hz; 18kvar @ 60Hz
B25675C Series
-40°C
60°C
4294698

RoHS

Each
1+RM1,735.940
5+RM1,278.290
10+RM1,150.090
Metallized PP
Can
198.9µF
± 5%
Three-Phase PFC
Stud Mount - M12
400V
-
116mm
224mm
30kvar @ 50Hz
B25675C Series
-40°C
60°C
4294681

RoHS

Each
1+RM869.530
2+RM649.880
3+RM582.630
5+RM566.640
10+RM531.000
More Pricing...
Metallized PP
Can
33.2µF
± 5%
Three-Phase PFC
Stud Mount - M12
400V
-
75mm
164mm
5kvar @ 50Hz; 6kvar @ 60Hz
B25675C Series
-40°C
60°C
4294687

RoHS

Each
1+RM1,062.040
2+RM793.760
3+RM711.630
5+RM692.100
10+RM648.570
More Pricing...
Metallized PP
Can
82.9µF
± 5%
Three-Phase PFC
Stud Mount - M12
400V
-
85mm
200mm
12.5kvar @ 50Hz; 15kvar @ 60Hz
B25675C Series
-40°C
60°C
4294699

RoHS

Each
1+RM1,735.940
5+RM1,278.290
10+RM1,150.090
Metallized PP
Can
164.4µF
± 5%
Three-Phase PFC
Stud Mount - M12
440V
-
125mm
192mm
30kvar @ 50Hz
B25675C Series
-40°C
60°C
4294693

RoHS

Each
1+RM1,536.660
5+RM1,148.480
10+RM1,029.640
Metallized PP
Can
154µF
± 5%
Three-Phase PFC
Stud Mount - M12
415V
-
116mm
192mm
25kvar @ 50Hz; 30kvar @ 60Hz
B25675C Series
-40°C
60°C
4294703

RoHS

Each
1+RM551.450
2+RM528.530
3+RM505.610
5+RM482.690
10+RM459.770
More Pricing...
Metallized PP
Can
48.1µF
± 5%
Three-Phase PFC
Stud Mount - M12
525V
-
85mm
200mm
12.5kvar @ 50Hz; 15kvar @ 60Hz
B25675C Series
-40°C
60°C
4294688

RoHS

Each
1+RM1,052.560
2+RM786.670
3+RM705.270
5+RM685.910
10+RM642.770
More Pricing...
Metallized PP
Can
77µF
± 5%
Three-Phase PFC
Stud Mount - M12
415V
-
85mm
200mm
12.5kvar @ 50Hz; 15kvar @ 60Hz
B25675C Series
-40°C
60°C
4294682

RoHS

Each
1+RM798.760
2+RM593.410
3+RM536.500
5+RM521.970
10+RM486.700
More Pricing...
Metallized PP
Can
30.8µF
± 5%
Three-Phase PFC
Stud Mount - M12
415V
-
75mm
164mm
5kvar @ 50Hz; 6kvar @ 60Hz
B25675C Series
-40°C
60°C
4294709

RoHS

Each
1+RM1,082.370
5+RM1,076.540
10+RM1,070.700
Metallized PP
Can
27.9µF
± 5%
Three-Phase PFC
Stud Mount - M12
690V
-
85mm
200mm
12.5kvar @ 50Hz; 15kvar @ 60Hz
B25675C Series
-40°C
60°C
4294696

RoHS

Each
1+RM1,493.480
5+RM1,463.620
10+RM1,433.750
Metallized PP
Can
115.1µF
± 5%
Three-Phase PFC
Stud Mount - M12
480V
-
116mm
192mm
25kvar @ 50Hz; 30kvar @ 60Hz
B25675C Series
-40°C
60°C
4294697

RoHS

Each
1+RM1,638.570
5+RM1,224.650
10+RM1,097.930
Metallized PP
Can
154µF
± 5%
Three-Phase PFC
Stud Mount - M12
440V
-
116mm
207mm
28.1kvar @ 50Hz
B25675C Series
-40°C
60°C
4294694

RoHS

Each
1+RM685.130
5+RM671.430
10+RM657.730
Metallized PP
Can
137µF
± 5%
Three-Phase PFC
Stud Mount - M12
440V
-
116mm
192mm
25kvar @ 50Hz; 30kvar @ 60Hz
B25675C Series
-40°C
60°C
4294691

RoHS

Each
1+RM1,195.720
5+RM893.670
10+RM801.200
Metallized PP
Can
92.4µF
± 5%
Three-Phase PFC
Stud Mount - M12
415V
-
85mm
200mm
15kvar @ 50Hz; 18kvar @ 60Hz
B25675C Series
-40°C
60°C
4872066

RoHS

Each
1+RM1,178.400
2+RM1,119.490
3+RM1,063.480
5+RM1,062.510
10+RM1,009.350
Metallized PP Stacked
Can
96.2µF
± 5%
Three-Phase PFC
Stud Mount - M12
525V
Terminal Block
116mm
207mm
25kvar @ 50Hz; 30kvar @ 60Hz
PhaseCap Energy Plus B25674C Series
-40°C
60°C
4683656

RoHS

Each
1+RM1,692.340
5+RM1,264.840
10+RM1,133.960
Metallized PP
Can
154µF
± 5%
Shunt Power Factor Correction, Indoor Mounting
Stud Mount - M12
440V
Quick Connect
116mm
207mm
28.1kvar @ 50Hz
B25674C Series
-40°C
60°C
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account