0
0 ItemsRM0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
dv/dt Rating
RMS Current (Irms)
Product Diameter
Product Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
3105444

RoHS

Each
1+RM1,364.670
5+RM1,131.680
10+RM989.920
Metallized PP
Can
96.2µF
± 5%
Three-Phase PFC
Stud Mount - M12
525V
Terminal Block
-
-
84.4mm
265mm
25kvar @ 50Hz
ESTAspring PhMKP Series
-25°C
65°C
3105439

RoHS

Each
4+RM997.970
Metallized PP
Can
137µF
± 5%
Three-Phase PFC
Stud Mount - M12
440V
Terminal Block
-
-
84.4mm
265mm
25kvar @ 50Hz
ESTAspring PhMKP Series
-25°C
65°C
2667968

RoHS

Each
1+RM635.770
9+RM516.670
18+RM506.340
54+RM496.010
108+RM485.670
Metallized PP
Can
154µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
415V
Terminal Block
30V/µs
45A
85mm
280mm
25kvar @ 50Hz
C9T Series
-25°C
55°C
3105438

RoHS

Each
1+RM1,506.650
5+RM1,249.420
10+RM1,092.910
Metallized PP
Can
165.8µF
± 5%
Three-Phase PFC
Stud Mount - M12
400V
Terminal Block
-
-
84.4mm
265mm
25kvar @ 50Hz
ESTAspring PhMKP Series
-25°C
65°C
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account