0
0 ItemsRM0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4904049

RoHS

Each
1+RM150.340
5+RM135.300
10+RM127.280
20+RM118.270
40+RM110.260
More Pricing...
Metallized PP
Radial Box - Tabs
3.3µF
± 5%
Snubber
Panel Mount
450V
850V
Solder Lug
-
370V/µs
1.221kA
16A
0.004ohm
44mm
30mm
46mm
MKP386M Series
-55°C
105°C
-
4916922

RoHS

Each
1+RM73.980
24+RM58.280
72+RM51.670
120+RM47.620
504+RM45.080
More Pricing...
Metallized PP
Radial Box - 4 Pin
33µF
± 5%
DC Link
Through Hole
-
1kV
Radial Leaded
37.5mm
37V/µs
1.221kA
31.1A
0.0025ohm
42mm
38mm
57mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account