0
0 ItemsRM0.00

Power Film Capacitors :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4332208

RoHS

Each
1+RM46.460
2+RM43.120
3+RM39.780
5+RM36.440
10+RM33.090
More Pricing...
Metallized PP
Radial Box - 4 Pin
65µF
± 10%
0
Through Hole
-
600V
GRADE III (Test Condition B)
-
52.5mm
20V/µs
1.3kA
25A
4600µohm
57.5mm
35mm
50mm
FE Series
-40°C
125°C
-
4332207

RoHS

Each
1+RM26.540
3+RM24.320
5+RM22.100
10+RM19.880
20+RM18.040
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
0
Through Hole
-
1.1kV
GRADE III (Test Condition B)
-
37.5mm
35V/µs
1.3kA
14.7A
7600µohm
42mm
28mm
37mm
FE Series
-40°C
125°C
-
4728292

RoHS

Each
1+RM58.870
3+RM52.640
5+RM46.410
10+RM40.170
20+RM39.280
More Pricing...
Metallized PP
Radial Box - 4 Pin
65µF
± 10%
DC Link, High Frequency
Through Hole
-
600V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
20V/µs
1.3kA
25A
4600µohm
57.5mm
35mm
50mm
EFDKA-T Series
-55°C
125°C
AEC-Q200
3465000

RoHS

Each
1+RM58.580
3+RM46.790
5+RM42.130
10+RM39.320
20+RM36.750
More Pricing...
Metallized PP
Radial Box - Tabs
1µF
± 10%
Snubber
Panel Mount
630V
1.5kV
-
Solder
26.5mm
1.3kV/µs
1.3kA
26A
3000µohm
45mm
35mm
42mm
MP SI Series
-40°C
105°C
-
3465002

RoHS

Each
1+RM58.580
3+RM46.790
5+RM42.130
10+RM39.320
20+RM36.750
More Pricing...
Metallized PP
Radial Box - Tabs
1µF
± 10%
Snubber
Panel Mount
630V
1.5kV
-
Solder
27mm
1.3kV/µs
1.3kA
26A
3000µohm
45mm
35mm
42mm
MP SI Series
-40°C
105°C
-
3465001

RoHS

Each
1+RM57.920
3+RM46.310
5+RM41.640
10+RM38.890
20+RM36.320
More Pricing...
Metallized PP
Radial Box - Tabs
1µF
± 10%
Snubber
Panel Mount
630V
1.5kV
-
Solder
26.5mm
1.3kV/µs
1.3kA
26A
3000µohm
45mm
35mm
42mm
MP SI Series
-40°C
105°C
-
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account