0
0 ItemsRM0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2809042

RoHS

Each
10+RM2.090
50+RM1.650
100+RM1.460
500+RM1.350
1500+RM1.280
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
7.5mm
2.8kV/µs
13A
700mA
0.135ohm
10mm
4mm
9mm
-
R76 Series
-55°C
105°C
AEC-Q200
4559394

RoHS

Each
10+RM1.320
100+RM1.040
500+RM0.921
1000+RM0.849
2000+RM0.804
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
0
Through Hole
180V
250V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
1.1kV/µs
13A
-
0.05305ohm
10mm
4mm
9mm
1.4A
R76 Series
-55°C
110°C
AEC-Q200
3584360

RoHS

Each
10+RM1.790
100+RM1.620
500+RM1.340
1000+RM1.250
2000+RM1.210
More Pricing...
Metallized PP
Radial Box - 2 Pin
3300pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4kV/µs
13A
1.38A
0.2411ohm
26.5mm
6mm
15mm
-
R75 Series
-55°C
105°C
AEC-Q200
5110404

RoHS

Each
1+RM6.000
10+RM4.980
50+RM4.350
200+RM4.040
400+RM3.780
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
Hybrid Electrical Vehicle, BMS, Snubbering, On-Board Inductive Charging, High Pulse And Frequency
Through Hole
220V
630V
GRADE III (Test Condition B)
Radial Leaded
15mm
150V/µs
13A
2.6A
0.035ohm
17.5mm
8.5mm
15mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account