0
0 ItemsRM0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3760688

RoHS

Each
1+RM18.180
10+RM12.720
25+RM11.820
50+RM10.880
100+RM9.990
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.7µF
-
DC Link
Through Hole
-
900V
-
PC Pin
-
-
189A
6.9A
-
-
-
25mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
3584334

RoHS

Each
1+RM22.820
10+RM20.180
50+RM17.810
108+RM15.530
216+RM15.350
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
37.5mm
70V/µs
189A
9.63A
8800µohm
41.5mm
24mm
15mm
R75 Series
-55°C
105°C
AEC-Q200
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account