0
0 ItemsRM0.00

Power Film Capacitors :

14 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3520030

RoHS

Each
10+RM3.160
50+RM3.040
100+RM2.910
500+RM2.460
1000+RM2.320
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
1kV/µs
220A
6.47A
0.0109ohm
18mm
10mm
16mm
-
R75H Series
-55°C
125°C
AEC-Q200
2496023

RoHS

Each
1+RM15.310
10+RM10.680
50+RM8.840
288+RM7.020
576+RM6.490
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
1kV/µs
220A
8A
0.011ohm
32mm
13mm
22mm
-
0
-55°C
105°C
-
3463330

RoHS

Each
1+RM16.800
5+RM13.710
10+RM11.710
25+RM9.960
50+RM9.260
Metallized PP
Axial Leaded
0.22µF
± 10%
Snubber
Through Hole
500V
1.2kV
-
PC Pin
-
1kV/µs
220A
10.2A
6000µohm
34mm
19mm
-
-
MP SI Series
-40°C
85°C
-
4071489

RoHS

Each
1+RM13.550
10+RM9.600
50+RM8.170
480+RM6.330
960+RM5.980
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 10%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
1kV/µs
220A
8A
0.011ohm
32mm
13mm
22mm
-
R76 Series
-55°C
110°C
-
4049104

RoHS

Each
1+RM23.200
10+RM16.290
64+RM14.000
128+RM12.300
512+RM11.490
More Pricing...
Metallized PP
Radial Box - 2 Pin
5.5µF
± 10%
AC Filter
Through Hole
310V
620V
0
Radial Leaded
27.5mm
40V/µs
220A
9.3A
0.013ohm
31.5mm
22mm
37mm
-
C4AF Series
-55°C
105°C
AEC-Q200
4049107

RoHS

Each
1+RM47.810
27+RM33.510
54+RM31.810
108+RM31.550
513+RM31.290
More Pricing...
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
AC Filter
Through Hole
310V
620V
0
Radial Leaded
52.5mm
10V/µs
220A
18.1A
6200µohm
57.5mm
30mm
45mm
-
C4AF Series
-55°C
105°C
AEC-Q200
4923547

RoHS

Each
10+RM3.400
50+RM2.690
380+RM2.380
760+RM2.200
1140+RM2.100
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.22µF
± 10%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
1kV/µs
220A
6.47A
0.0109ohm
18mm
10mm
16mm
-
R75 Series
-55°C
105°C
AEC-Q200
4559410

RoHS

Each
1+RM11.350
10+RM7.810
50+RM6.380
480+RM4.940
960+RM4.850
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
0
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
1kV/µs
220A
-
0.01085ohm
32mm
13mm
22mm
6.98A
R76H Series
-55°C
125°C
AEC-Q200
4923565

RoHS

Each
1+RM13.660
10+RM9.470
50+RM7.810
480+RM6.440
960+RM6.160
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
1kV/µs
220A
8A
0.011ohm
32mm
22mm
22mm
-
R76 Series
-55°C
110°C
AEC-Q200
2192337

RoHS

Each
1+RM49.600
5+RM44.740
10+RM39.870
25+RM37.050
50+RM34.230
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
22V/µs
220A
7A
7000µohm
41.5mm
20mm
42mm
-
EZPE Series
-40°C
85°C
-
2456379

RoHS

Each
1+RM11.940
10+RM8.350
100+RM6.020
500+RM5.480
1000+RM5.440
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
PC Pin
27.5mm
100V/µs
220A
9.38A
7200µohm
32mm
11mm
20mm
-
R75 Series
-55°C
105°C
-
4049139

RoHS

Each
1+RM92.290
18+RM70.630
54+RM63.150
108+RM57.130
504+RM55.990
More Pricing...
Metallized PP
Radial Box - 4 Pin
11µF
± 10%
AC Filter
Through Hole
600V
1.2kV
0
Radial Leaded
52.5mm
20V/µs
220A
21.6A
6900µohm
57.5mm
45mm
65mm
-
C4AF Series
-55°C
105°C
AEC-Q200
4559388

RoHS

Each
10+RM4.410
50+RM3.840
100+RM3.260
500+RM2.650
1000+RM2.550
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
1kV/µs
220A
-
0.0109ohm
18mm
10mm
16mm
6.47A
R75 Series
-55°C
105°C
AEC-Q200
5117500

RoHS

Each
1+RM23.750
5+RM21.850
10+RM19.960
25+RM19.810
50+RM18.790
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
AC Filter
Through Hole
-
305V
-
Radial Leaded
22.5mm
100V/µs
220A
-
-
26mm
15mm
25mm
-
FV X2 Series
-40°C
110°C
-
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account