0
0 ItemsRM0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
4176440

RoHS

Each
1+RM871.700
5+RM809.820
10+RM747.930
Metallized PP
Can
530µF
± 10%
DC Link
Stud Mount - M6
1.3kV
Screw
32mm
9V/µs
4.64kA
66A
2600µohm
85mm
270mm
-
C44U-T Series
-40°C
85°C
3287678

RoHS

Each
1+RM615.720
5+RM558.030
10+RM500.340
50+RM470.780
100+RM470.690
Metallized PP
Can
530µF
± 10%
DC Link
Stud Mount - M12
1.3kV
Screw
32mm
9V/µs
4.64kA
-
2600µohm
85mm
268.5mm
66A
C44U-M Series
-40°C
85°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account