Power Film Capacitors :
14 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(6)
(8)
Peak Current
=455A
1
(3)
(1)
(5)
(5)
(4)
(3)
(1)
(1)
Dielectric Type
(14)
Capacitor Mounting
(2)
(12)
Capacitor Terminals
(11)
(1)
(1)
Operating Temperature Min
(3)
(11)
Typical Applications
(10)
(3)
Lead Spacing
(10)
(2)
Operating Temperature Max
(3)
(10)
Capacitance
(2)
(1)
(2)
(9)
dv/dt Rating
(9)
(1)
(1)
(1)
(1)
Packaging
(14)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+RM62.550 10+RM48.370 52+RM42.630 104+RM40.860 520+RM40.780 More Pricing... | Metallized PP | Radial Box - Tabs | 0.33µF | ± 5% | Snubber | Panel Mount | 700V | 2kV | Solder | - | 1.379kV/µs | 455A | 17A | 7200µohm | 41.5mm | 20mm | 40mm | C4BS Series | -40°C | 85°C | - | ||||||
Each | 1+RM62.030 10+RM47.070 58+RM41.890 116+RM37.700 522+RM35.650 More Pricing... | Metallized PP | Radial Box - 4 Pin | 0.22µF | ± 5% | Snubber | Through Hole | 750V | 3kV | Radial Leaded | 37.5mm | 2.07kV/µs | 455A | 18A | 8200µohm | 41.5mm | 20mm | 40mm | C4AS Series | -40°C | 85°C | - | ||||||
Each | 1+RM30.520 5+RM26.590 10+RM22.650 25+RM21.050 50+RM19.430 More Pricing... | Metallized PP | Radial Box - 2 Pin | 13µF | ± 10% | DC Link | Through Hole | - | 700V | Radial Leaded | 27.5mm | 35V/µs | 455A | 14.7A | 9200µohm | 31mm | 26mm | 41mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+RM32.430 5+RM28.310 10+RM24.170 25+RM22.430 50+RM20.700 More Pricing... | Metallized PP | Radial Box - 4 Pin | 13µF | ± 10% | DC Link | Through Hole | - | 800V | Radial Leaded | 27.5mm | 35V/µs | 455A | 14.7A | 9200µohm | 31mm | 26mm | 41mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+RM32.750 5+RM28.540 10+RM24.320 25+RM22.650 50+RM20.980 More Pricing... | Metallized PP | Radial Box - 4 Pin | 13µF | ± 10% | DC Link | Through Hole | - | 700V | Radial Leaded | 27.5mm | 35V/µs | 455A | 14.7A | 9200µohm | 31mm | 26mm | 41mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+RM31.970 5+RM27.880 10+RM23.780 25+RM22.160 50+RM20.520 More Pricing... | Metallized PP | Radial Box - 4 Pin | 13µF | ± 10% | DC Link | Through Hole | - | 700V | Radial Leaded | 27.5mm | 35V/µs | 455A | 14.7A | 9200µohm | 31mm | 26mm | 41mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+RM33.010 5+RM28.780 10+RM24.540 25+RM22.850 50+RM21.150 More Pricing... | Metallized PP | Radial Box - 2 Pin | 13µF | ± 10% | DC Link | Through Hole | - | 700V | Radial Leaded | 27.5mm | 35V/µs | 455A | 14.7A | 9200µohm | 31mm | 26mm | 41mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+RM33.320 5+RM29.100 10+RM24.890 25+RM23.190 50+RM21.500 More Pricing... | Metallized PP | Radial Box - 4 Pin | 13µF | ± 10% | DC Link | Through Hole | - | 800V | Radial Leaded | 27.5mm | 35V/µs | 455A | 14.7A | 9200µohm | 31mm | 26mm | 41mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+RM47.820 5+RM41.850 10+RM34.670 25+RM31.100 50+RM28.700 More Pricing... | Metallized PP | Radial Box - 2 Pin | 13µF | ± 10% | DC Link | Through Hole | - | 800V | Radial Leaded | 27.5mm | 35V/µs | 455A | 14.7A | 9200µohm | 31mm | 26mm | 41mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+RM65.910 10+RM51.170 52+RM45.150 104+RM43.290 520+RM42.430 More Pricing... | Metallized PP | Radial Box - Tabs | 0.22µF | ± 5% | Snubber | Panel Mount | 750V | 3kV | Solder Lug | - | 2.068kV/µs | 455A | 17A | 8000µohm | 41.5mm | 20mm | 40mm | 0 | -40°C | 85°C | - | ||||||
Each | 1+RM45.980 5+RM40.240 10+RM33.350 25+RM29.890 50+RM27.590 More Pricing... | Metallized PP | Radial Box - 2 Pin | 13µF | ± 10% | DC Link | Through Hole | - | 800V | Radial Leaded | 27.5mm | 35V/µs | 455A | 14.7A | 9200µohm | 31mm | 26mm | 41mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
KEMET | Each | 96+RM14.770 100+RM12.360 500+RM11.300 1000+RM11.080 2500+RM10.850 | Metallized PP | - | 7µF | - | - | Through Hole | - | 600V | - | 27.5mm | - | 455A | 9.5A | - | 31.5mm | 14mm | 28mm | - | -55°C | - | AEC-Q200 | |||||
Each | 1+RM16.280 10+RM12.830 96+RM11.370 192+RM10.480 576+RM9.920 More Pricing... | Metallized PP | Radial Box - 2 Pin | 7µF | ± 5% | DC Link | Through Hole | - | 700V | Radial Leaded | 27.5mm | 65V/µs | 455A | 9.5A | 0.009ohm | 31.5mm | 14mm | 28mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+RM34.720 10+RM27.350 60+RM24.250 120+RM22.350 540+RM21.160 More Pricing... | Metallized PP | Radial Box - 4 Pin | 13µF | ± 5% | DC Link | Through Hole | - | 900V | Radial Leaded | 37.5mm | 35V/µs | 455A | 13.5A | 0.0063ohm | 42mm | 35mm | 24mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||