0
0 ItemsRM0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2809050

RoHS

Each
10+RM2.660
50+RM2.550
100+RM2.440
500+RM2.060
1000+RM1.930
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
470pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
9.5kV/µs
4A
200mA
1.355ohm
18mm
5mm
11mm
R76 Series
-55°C
105°C
AEC-Q200
3254617

RoHS

Each
10+RM1.630
100+RM1.370
500+RM1.100
1800+RM0.924
3600+RM0.907
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
560pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
4A
200mA
1.137ohm
13mm
4mm
9mm
R76H Series
-55°C
125°C
AEC-Q200
2478399

RoHS

Each
10+RM3.420
50+RM2.960
100+RM2.490
500+RM2.080
1000+RM1.930
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
470pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
4A
200mA
1.355ohm
18mm
5mm
11mm
0
-55°C
105°C
AEC-Q200
2495974

RoHS

Each
10+RM2.200
50+RM2.100
100+RM2.000
500+RM1.840
1750+RM1.440
More Pricing...
Metallized PP
Radial Box - 2 Pin
1000pF
± 5%
High Frequency
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
7.5mm
4kV/µs
4A
250mA
0.7958ohm
10mm
3mm
8mm
R75 Series
-55°C
105°C
AEC-Q200
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account