0
0 ItemsRM0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4538615

RoHS

Each
1+RM210.600
2+RM200.480
3+RM190.360
5+RM180.240
10+RM170.110
More Pricing...
Film / Foil PP
-
80µF
± 10%
DC Link
Through Hole
850V
GRADE II (Test Condition A)
PC Pin
29mm
5.2kA
56A
570µohm
-
97.5mm
38mm
42.5mm
xEVCap B25654 Series
-55°C
105°C
AEC-Q200
4872065

RoHS

Each
1+RM727.960
5+RM570.530
10+RM510.520
20+RM484.650
40+RM462.150
More Pricing...
Metallized PP
Can
480µF
± 10%
DC Link, Drives
Stud Mount - M12
1.1kV
-
Screw
-
5.2kA
80A
0.0018ohm
85mm
-
-
173mm
B25620B Series
-55°C
85°C
-
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account