0
0 ItemsRM0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
3530114

RoHS

Each
1+RM30.090
10+RM22.210
50+RM19.520
132+RM17.370
528+RM16.430
More Pricing...
Metallized PP
Radial Box - 4 Pin
2.6µF
± 5%
DC Link
Through Hole
1.3kV
Radial Leaded
-
19V/µs
51A
5.8A
0.0237ohm
41.5mm
24mm
15mm
-55°C
105°C
AEC-Q200
3530095

RoHS

Each
1+RM8.930
10+RM7.080
50+RM6.280
192+RM5.810
576+RM5.530
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
800V
Radial Leaded
27.7mm
19V/µs
51A
5.6A
0.018ohm
32mm
21mm
12.5mm
-55°C
105°C
AEC-Q200
2846414

RoHS

Each
1+RM12.000
10+RM8.570
50+RM7.380
256+RM6.460
512+RM5.740
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
800V
Radial Leaded
27.5mm
19V/µs
51A
5.7A
0.0183ohm
31.5mm
11mm
20mm
-55°C
105°C
AEC-Q200
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account