0
0 ItemsRM0.00

Power Film Capacitors :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4332221

RoHS

Each
1+RM29.960
5+RM26.020
10+RM22.080
20+RM21.180
40+RM20.270
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
0
Through Hole
600V
GRADE III (Test Condition B)
-
37.5mm
35V/µs
875A
16.6A
5200µohm
42mm
20mm
40mm
FE Series
-40°C
125°C
-
3373023

RoHS

Each
1+RM83.980
5+RM73.500
10+RM60.900
25+RM54.600
50+RM50.390
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
600V
-
Radial Leaded
37.5mm
25V/µs
875A
17.2A
7100µohm
41mm
26mm
40.5mm
EZPV Series
-40°C
105°C
AEC-Q200
3760690

RoHS

Each
1+RM48.560
10+RM44.300
25+RM42.880
50+RM42.200
100+RM41.360
More Pricing...
-
-
25µF
-
DC Link
Through Hole
900V
-
-
-
-
875A
-
-
-
35mm
50mm
-
-55°C
-
AEC-Q200
4177954

RoHS

Each
1+RM48.990
5+RM43.040
10+RM37.080
20+RM35.160
40+RM33.240
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
37.5mm
35V/µs
875A
18.3A
8700µohm
41mm
30mm
50.5mm
EZPV Series
-40°C
105°C
-
4177953

RoHS

Each
1+RM46.550
5+RM41.060
10+RM35.570
20+RM33.630
40+RM31.700
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
37.5mm
35V/µs
875A
18.3A
8700µohm
41mm
30mm
50.5mm
EZPV Series
-40°C
105°C
AEC-Q200
4728238

RoHS

Each
1+RM29.040
5+RM25.160
10+RM21.280
25+RM19.730
50+RM18.180
More Pricing...
Metallized PP
Radial Box - 2 Pin
25µF
± 10%
DC Link, High Frequency
Through Hole
450V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
35V/µs
875A
12.9A
6800µohm
42mm
19mm
32mm
EFDKA-T Series
-55°C
125°C
AEC-Q200
3373056

RoHS

Each
1+RM70.010
5+RM61.540
10+RM53.070
20+RM50.220
40+RM47.370
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
800V
-
Radial Leaded
37.5mm
35V/µs
875A
18.3A
8700µohm
41mm
30mm
50.5mm
EZPV Series
-40°C
105°C
AEC-Q200
3372975

RoHS

Each
1+RM70.010
5+RM61.540
10+RM53.070
20+RM50.220
40+RM47.370
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
800V
-
Radial Leaded
37.5mm
35V/µs
875A
18.3A
8700µohm
41mm
30mm
50.5mm
EZPV Series
-40°C
105°C
-
3372940

RoHS

Each
1+RM64.550
5+RM57.330
10+RM50.100
25+RM47.210
50+RM44.310
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
600V
-
Radial Leaded
37.5mm
25V/µs
875A
17.2A
7100µohm
41mm
26mm
40.5mm
EZPV Series
-40°C
105°C
-
4069451

RoHS

Each
1+RM50.290
36+RM32.610
72+RM31.660
108+RM30.700
504+RM30.310
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
900V
-
PC Pin
-
35V/µs
875A
22.4A
3500µohm
42mm
30mm
45mm
0
-55°C
105°C
AEC-Q200
4143629

RoHS

Each
1+RM50.710
2+RM47.690
3+RM44.670
5+RM41.650
10+RM38.620
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
800V
GRADE II (Test Condition A)
PC Pin
37.5mm
35V/µs
875A
14A
5000µohm
42mm
24mm
44mm
MKP1848C Series
-55°C
105°C
-
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account