0
0 ItemsRM0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Lead Spacing
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
4382294

RoHS

Each
1+RM715.370
5+RM701.070
10+RM686.760
Metallized PP
Can
1150µF
± 10%
DC Link
Stud Mount - M12
900V
GRADE II (Test Condition A)
50mm
9.6kA
95A
1000µohm
116mm
151mm
B25695 Series
-40°C
105°C
4382299

RoHS

Each
1+RM729.690
5+RM715.100
10+RM700.510
Metallized PP
Can
600µF
± 10%
DC Link
Stud Mount - M12
1.2kV
GRADE II (Test Condition A)
50mm
9.6kA
85A
1200µohm
116mm
151mm
B25695 Series
-40°C
105°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account