0
0 ItemsRM0.00

Power Film Capacitors :

13 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Length
Product Range
Operating Temperature Min
Operating Temperature Max
1791607

RoHS

Each
1+RM18.850
10+RM13.450
50+RM11.250
200+RM10.600
400+RM9.740
More Pricing...
Metallized PP
Axial Leaded
0.22µF
± 5%
High Current, Pulse
Through Hole
400V
850V
PC Pin
-
-
13mm
-
MKP1839 HQ Series
-55°C
100°C
4143614

RoHS

Each
1+RM25.250
10+RM18.340
50+RM17.080
100+RM15.030
200+RM14.140
More Pricing...
Metallized PP
Axial Leaded
2.2µF
± 5%
Pulse
Through Hole
100V
160V
PC Pin
-
45V/µs
13mm
31.5mm
MKP1839 Series
-55°C
100°C
9520252

RoHS

Each
1+RM12.650
50+RM8.780
100+RM8.090
250+RM7.400
500+RM7.110
More Pricing...
Film / Foil PS
Radial Box - 2 Pin
3300pF
± 1%
Telecommunication
Through Hole
-
63V
PC Pin
5.08mm
-
13mm
-
EXFS/HR Series
-40°C
70°C
9520236

RoHS

Each
1+RM12.650
50+RM8.780
100+RM8.090
250+RM7.400
500+RM7.110
More Pricing...
Film / Foil PS
Radial Box - 2 Pin
1000pF
± 1%
Telecommunication
Through Hole
-
63V
PC Pin
5.08mm
-
13mm
-
EXFS/HR Series
-40°C
70°C
9520201

RoHS

Each
1+RM12.650
50+RM8.780
100+RM8.090
250+RM7.400
500+RM7.110
More Pricing...
Film / Foil PS
Radial Box - 2 Pin
220pF
± 1%
Telecommunication
Through Hole
-
63V
PC Pin
5.08mm
-
13mm
-
EXFS/HR Series
-40°C
70°C
9520198

RoHS

Each
1+RM12.650
50+RM8.780
100+RM8.090
250+RM7.400
500+RM7.110
More Pricing...
Film / Foil PS
Radial Box - 2 Pin
150pF
± 1%
Telecommunication
Through Hole
-
63V
PC Pin
5.08mm
-
13mm
-
EXFS/HR Series
-40°C
70°C
9520333

RoHS

Each
1+RM10.860
50+RM7.510
100+RM6.940
250+RM6.360
500+RM6.130
More Pricing...
Metallized PP
Axial Leaded
0.047µF
± 20%
High Frequency
Through Hole
350V
1kV
PC Pin
-
2kV/µs
13mm
-
PC/HV/S/WF Series
-55°C
100°C
9520279

RoHS

Each
1+RM13.170
50+RM9.190
100+RM8.500
250+RM7.740
500+RM7.460
More Pricing...
Film / Foil PS
Radial Box - 2 Pin
6800pF
± 1%
Telecommunication
Through Hole
-
63V
PC Pin
5.08mm
-
13mm
-
EXFS/HR Series
-40°C
70°C
9520180

RoHS

Each
1+RM7.220
10+RM6.560
50+RM5.850
100+RM5.590
Film / Foil PS
Radial Box - 2 Pin
100pF
± 1%
Telecommunication
Through Hole
-
63V
PC Pin
5.08mm
-
13mm
-
EXFS/HR Series
-40°C
70°C
9520228

RoHS

Each
1+RM6.520
50+RM5.910
100+RM5.590
Film / Foil PS
Radial Box - 2 Pin
470pF
± 1%
Telecommunication
Through Hole
-
63V
PC Pin
5.08mm
-
13mm
-
EXFS/HR Series
-40°C
70°C
9520260

RoHS

Each
1+RM13.170
50+RM9.190
100+RM8.500
250+RM7.740
500+RM7.460
More Pricing...
Film / Foil PS
Radial Box - 2 Pin
4700pF
± 1%
Telecommunication
Through Hole
-
63V
PC Pin
5.08mm
-
13mm
-
EXFS/HR Series
-40°C
70°C
9520210

RoHS

Each
1+RM7.100
50+RM6.460
100+RM5.730
250+RM5.590
Film / Foil PS
Radial Box - 2 Pin
330pF
± 1%
Telecommunication
Through Hole
-
63V
PC Pin
5.08mm
-
13mm
-
EXFS/HR Series
-40°C
70°C
9520244

RoHS

Each
1+RM12.650
50+RM8.780
100+RM8.090
250+RM7.400
500+RM7.110
More Pricing...
Film / Foil PS
Radial Box - 2 Pin
2200pF
± 1%
Telecommunication
Through Hole
-
63V
PC Pin
5.08mm
-
13mm
-
EXFS/HR Series
-40°C
70°C
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account