0
0 ItemsRM0.00

Power Film Capacitors :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
3287675

RoHS

Each
1+RM377.560
5+RM350.280
10+RM323.000
50+RM316.540
100+RM310.080
Metallized PP
Can
250µF
± 10%
DC Link
Stud Mount - M12
1.3kV
Screw
32mm
10V/µs
2.4kA
3000µohm
85mm
134.5mm
42A
C44U-M Series
-40°C
85°C
3287642

RoHS

Each
1+RM562.650
5+RM509.460
10+RM456.270
50+RM430.200
100+RM430.160
Metallized PP
Can
1000µF
± 10%
DC Link
Stud Mount - M12
600V
Screw
32mm
4V/µs
3.6kA
1700µohm
85mm
134.5mm
56A
C44U-M Series
-40°C
85°C
3287687

RoHS

Each
1+RM508.550
5+RM460.920
10+RM413.290
50+RM388.890
100+RM381.120
Metallized PP
Can
180µF
± 10%
DC Link
Stud Mount - M12
1.5kV
Screw
32mm
11V/µs
2.015kA
3500µohm
85mm
134.5mm
39A
C44U-M Series
-40°C
85°C
3287699

RoHS

Each
1+RM312.930
5+RM291.900
10+RM270.870
50+RM246.570
100+RM240.680
Metallized PP
Can
140µF
± 10%
DC Link
Stud Mount - M12
1.8kV
Screw
32mm
13V/µs
1.795kA
3900µohm
85mm
134.5mm
37A
C44U-M Series
-40°C
85°C
3287650

RoHS

Each
1+RM388.840
5+RM349.950
10+RM329.220
50+RM305.880
100+RM299.440
Metallized PP
Can
550µF
± 10%
DC Link
Stud Mount - M12
900V
Screw
32mm
6V/µs
3.52kA
2200µohm
85mm
134.5mm
49A
C44U-M Series
-40°C
85°C
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account