0
0 ItemsRM0.00

Power Film Capacitors :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
4144027

RoHS

Each
1+RM289.380
5+RM265.970
12+RM242.560
60+RM225.620
108+RM221.110
Metallized PP
Can
150µF
± 5%
Snubber
Stud Mount - M12
250V
400V
Screw
22.3mm
15V/µs
2.25kA
4000µohm
70mm
138mm
32A
C44A Series
-40°C
85°C
3678126

RoHS

Each
1+RM338.530
9+RM258.160
18+RM253.880
54+RM249.600
108+RM244.610
Metallized PP
Can
70µF
± 5%
Snubber
Stud Mount - M12
400V
700V
Screw
35mm
30V/µs
2.1kA
4000µohm
76mm
138mm
32A
C44A Series
-40°C
85°C
3678132

RoHS

Each
1+RM300.650
5+RM270.590
20+RM254.560
60+RM236.510
100+RM220.480
Metallized PP
Can
25µF
± 5%
Snubber
Stud Mount - M12
450V
850V
Screw
22.3mm
40V/µs
1kA
5000µohm
55mm
138mm
25A
C44A Series
-40°C
85°C
2664775

RoHS

Each
1+RM242.510
5+RM219.030
20+RM195.550
60+RM186.080
100+RM182.530
Metallized PP
Can
100µF
± 5%
Snubber
Stud Mount - M12
250V
400V
Screw
22.3mm
15V/µs
1.5kA
4000µohm
60mm
138mm
32A
C44A Series
-40°C
85°C
4144025

RoHS

Each
1+RM317.640
9+RM242.130
18+RM236.890
54+RM231.640
108+RM221.560
Metallized PP
Can
60µF
± 5%
Snubber
Stud Mount - M12
400V
700V
Screw
22.3mm
30V/µs
1.8kA
4000µohm
76mm
138mm
32A
C44A Series
-40°C
85°C
4144022

RoHS

Each
1+RM299.860
5+RM264.260
12+RM228.650
60+RM221.060
108+RM213.880
Metallized PP
Can
130µF
± 5%
Snubber
Stud Mount - M12
250V
400V
Threaded Stud
22.3mm
15V/µs
2kA
4000µohm
65mm
138mm
32A
C44A Series
-40°C
85°C
4144023

RoHS

Each
1+RM282.330
5+RM254.090
12+RM239.030
60+RM222.110
108+RM207.040
Metallized PP
Can
40µF
± 5%
Snubber
Stud Mount - M12
400V
700V
Screw
22.3mm
35V/µs
1.2kA
4000µohm
65mm
138mm
32A
C44A Series
-40°C
85°C
4542777

RoHS

Each
1+RM281.440
5+RM250.800
12+RM220.160
60+RM219.990
108+RM211.400
Metallized PP
Can
50µF
± 5%
Snubber
Stud Mount - M12
400V
700V
Screw
22.3mm
35V/µs
1.5kA
4000µohm
65mm
138mm
32A
C44A Series
-40°C
85°C
4144020

RoHS

Each
1+RM388.520
9+RM312.770
18+RM298.840
54+RM284.900
108+RM282.060
Metallized PP
Can
50µF
± 5%
Snubber
Stud Mount - M12
450V
850V
Screw
22.3mm
40V/µs
2kA
5000µohm
76mm
138mm
32A
C44A Series
-40°C
85°C
4542775

RoHS

Each
1+RM274.420
5+RM246.970
12+RM232.340
60+RM215.870
108+RM201.230
Metallized PP
Can
30µF
± 5%
Snubber
Stud Mount - M12
450V
850V
Screw
22.3mm
40V/µs
1.2kA
5000µohm
65mm
138mm
32A
C44A Series
-40°C
85°C
2664881

RoHS

Each
1+RM379.880
5+RM342.880
10+RM305.880
50+RM299.770
100+RM293.650
Metallized PP
Can
200µF
± 5%
Snubber
Stud Mount - M12
250V
400V
Screw
22.3mm
10V/µs
2kA
4000µohm
76mm
138mm
32A
C44A Series
-40°C
85°C
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account