Power Film Capacitors :
24 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(4)
(7)
(13)
Product Height
=23mm
1
(2)
(15)
(1)
(16)
(8)
(31)
(14)
(84)
Capacitor Case / Package
(24)
Capacitor Mounting
(24)
Lead Spacing
(24)
Dielectric Type
(1)
(23)
Qualification
(21)
Capacitance Tolerance
(1)
(7)
(16)
Operating Temperature Max
(16)
(2)
(6)
Typical Applications
(1)
(1)
(13)
(4)
(3)
Operating Temperature Min
(5)
(13)
Packaging
(24)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Ripple Current | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+RM13.660 50+RM7.890 100+RM7.540 250+RM7.190 500+RM6.830 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | - | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | - | - | - | 31.5mm | 13.5mm | 23mm | - | B32654 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+RM12.460 50+RM7.120 100+RM6.790 250+RM6.460 500+RM6.130 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | - | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | - | - | - | 31.5mm | 13.5mm | 23mm | - | B32654 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 5+RM11.860 50+RM6.730 250+RM6.070 500+RM5.430 1000+RM5.280 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | DC Link | Through Hole | - | 920V | - | PC Pin | 27.5mm | 75V/µs | - | - | 0.012ohm | 31.5mm | 13.5mm | 23mm | - | B32774H Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+RM13.160 5+RM11.160 10+RM9.160 25+RM8.340 50+RM7.520 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | DC Link | Through Hole | - | 700V | - | PC Pin | 27.5mm | - | - | - | - | 32mm | 13mm | 23mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 5+RM9.850 50+RM5.570 250+RM5.040 500+RM4.510 1000+RM4.290 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2µF | ± 10% | Commercial, Industrial | Through Hole | - | 1.1kV | GRADE III (Test Condition A) | PC Pin | 27.5mm | 85V/µs | - | 5.9A | 0.0141ohm | 31.5mm | 13.5mm | 23mm | 5.1A | B32714H Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+RM23.240 5+RM19.770 10+RM16.290 25+RM15.170 50+RM14.050 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | DC Link | Through Hole | - | 700V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 75V/µs | 300A | 5A | 0.017ohm | 32mm | 13mm | 23mm | - | MKP1848 Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+RM18.610 5+RM15.920 10+RM13.230 25+RM12.160 50+RM11.080 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | DC Link | Through Hole | - | 900V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 80V/µs | 160A | 3.5A | 0.032ohm | 32mm | 13mm | 23mm | - | MKP1848 Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+RM18.670 5+RM16.080 10+RM13.490 25+RM12.590 50+RM11.680 More Pricing... | Metallized PP | Radial Box - 2 Pin | 9µF | ± 5% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | - | 27.5mm | 25V/µs | 225A | 8A | 0.006ohm | 32mm | 13mm | 23mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+RM13.730 5+RM11.860 10+RM9.990 25+RM9.320 50+RM8.650 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4µF | ± 10% | DC Link | Through Hole | - | 700V | GRADE III (Test Condition A) | - | 27.5mm | 40V/µs | 160A | 5.5A | 0.0125ohm | 32mm | 13mm | 23mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+RM10.560 5+RM8.760 10+RM7.660 25+RM7.110 50+RM6.650 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2µF | ± 10% | DC Link | Through Hole | - | 1kV | GRADE III (Test Condition A) | - | 27.5mm | 60V/µs | 120A | 5.5A | 0.0195ohm | 32mm | 13mm | 23mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 5+RM16.780 50+RM12.540 250+RM11.250 500+RM10.940 1000+RM10.250 More Pricing... | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 10% | DC Link | Through Hole | - | 450V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 30V/µs | - | 8.5A | 7200µohm | 31.5mm | 13.5mm | 23mm | - | B32774H Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 5+RM10.980 50+RM8.200 250+RM7.360 500+RM7.150 1000+RM6.700 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | DC Link | Through Hole | - | 700V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 40V/µs | - | 7.2A | 9900µohm | 31.5mm | 13.5mm | 23mm | - | B32774H Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 5+RM11.230 50+RM8.270 250+RM7.440 500+RM7.170 1000+RM6.730 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | DC Link | Through Hole | - | 700V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 40V/µs | - | 7.2A | 9900µohm | 31.5mm | 13.5mm | 23mm | - | B32774H Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+RM46.930 5+RM42.240 10+RM39.730 20+RM36.920 40+RM34.410 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.2µF | ± 5% | High Current, Pulse | Through Hole | 350V | 1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 900V/µs | - | - | - | 31mm | 13mm | 23mm | - | MMKP383 Series | -55°C | 105°C | - | ||||||
Each | 1+RM18.340 5+RM15.780 10+RM13.210 25+RM12.350 50+RM11.480 More Pricing... | Metallized PP | Radial Box - 2 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | - | 27.5mm | 25V/µs | 225A | 8A | 0.006ohm | 32mm | 13mm | 23mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+RM13.120 5+RM11.230 10+RM9.340 25+RM8.710 50+RM8.080 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | DC Link | Through Hole | - | 1kV | GRADE III (Test Condition A) | - | 27.5mm | 60V/µs | 120A | 5.5A | 0.0195ohm | 32mm | 13mm | 23mm | - | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+RM24.640 5+RM21.260 10+RM17.880 20+RM16.680 40+RM15.480 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 50V/µs | 50A | 3A | 0.0295ohm | 32mm | 13mm | 23mm | - | MKP1847H Series | -40°C | 105°C | - | ||||||
Each | 1+RM10.820 5+RM8.970 10+RM7.850 25+RM7.280 50+RM6.820 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | High Current, Pulse | Through Hole | - | 400V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 80V/µs | 120A | 6.7A | 0.013ohm | 31mm | 13mm | 23mm | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+RM8.240 3+RM6.830 5+RM5.960 10+RM5.490 20+RM5.060 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 1kV | - | Radial Leaded | 27.5mm | 90V/µs | - | 3.6A | - | 31mm | 13mm | 23mm | - | ECWFJ Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+RM8.890 10+RM7.360 25+RM6.430 50+RM5.920 100+RM5.460 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 1kV | - | Radial Leaded | 27.5mm | 90V/µs | - | 3.8A | - | 31mm | 13mm | 23mm | - | ECWFJ Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+RM8.650 3+RM7.160 5+RM6.260 10+RM5.760 20+RM5.310 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 1kV | - | Radial Leaded | 27.5mm | 90V/µs | - | 3.8A | - | 31mm | 13mm | 23mm | - | ECWFJ Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+RM25.210 5+RM21.750 10+RM18.280 25+RM16.900 50+RM15.520 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | - | 450V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 75V/µs | 375A | 5A | 0.0165ohm | 32mm | 13mm | 23mm | - | MKP1848 Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+RM8.490 10+RM7.030 25+RM6.140 50+RM5.650 100+RM5.210 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 1kV | - | Radial Leaded | 27.5mm | 90V/µs | - | 3.6A | - | 31mm | 13mm | 23mm | - | ECWFJ Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 100+RM19.930 | Metallized PP | Radial Box - 2 Pin | 0.22µF | 5% | High Current, Pulse | Through Hole | 350V | 1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 900V/µs | - | - | - | 31mm | 13mm | 23mm | - | MMKP383 Series | -55°C | 105°C | - | ||||||