0
0 ItemsRM0.00

Power Film Capacitors :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
1413881

RoHS

Each
1+RM11.170
50+RM6.220
100+RM5.800
250+RM5.430
500+RM5.050
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
500V
1kV
-
PC Pin
10mm
1.365kV/µs
12.5mm
5mm
10.5mm
MKP1840M Series
-55°C
100°C
3494930

RoHS

Each
1+RM3.240
50+RM2.650
100+RM2.220
250+RM1.860
500+RM1.620
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
-
Through Hole
350V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
-
12.5mm
5mm
11mm
MKP385 Series
-55°C
110°C
3494880

RoHS

Each
1+RM3.950
50+RM3.230
100+RM2.710
250+RM2.270
500+RM1.970
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.2µF
± 5%
-
Through Hole
110V
160V
GRADE II (Test Condition A)
PC Pin
10mm
-
12.5mm
5mm
11mm
MKP385 Series
-55°C
110°C
3494929

RoHS

Each
1+RM3.170
50+RM2.320
100+RM1.910
250+RM1.670
500+RM1.500
More Pricing...
Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
-
Through Hole
350V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
-
12.5mm
4mm
10mm
MKP385 Series
-55°C
110°C
3494879

RoHS

Each
1+RM3.310
50+RM2.710
100+RM2.270
250+RM1.910
500+RM1.660
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
-
Through Hole
110V
160V
GRADE II (Test Condition A)
PC Pin
10mm
-
12.5mm
5mm
11mm
MKP385 Series
-55°C
110°C
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account