Power Film Capacitors :
5 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(5)
Product Length
=15mm
1
(1)
(1)
(59)
(3)
(1)
(55)
(5)
(3)
Dielectric Type
(5)
Capacitor Case / Package
(5)
Capacitance Tolerance
(5)
Capacitor Mounting
(5)
Humidity Rating
(5)
Capacitor Terminals
(5)
Lead Spacing
(5)
Product Width
(5)
Product Height
(5)
Packaging
(5)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+RM3.150 10+RM1.670 50+RM1.600 200+RM1.540 400+RM1.510 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 10% | Through Hole | 500V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 15mm | 26.5mm | 15mm | B32653 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 5+RM6.130 50+RM3.210 250+RM2.950 500+RM2.440 1500+RM2.320 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 10% | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 15mm | 26.5mm | 15mm | B32653 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 5+RM6.030 50+RM3.150 250+RM2.900 500+RM2.860 1500+RM2.660 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 15mm | 26.5mm | 15mm | B32653 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+RM5.930 10+RM3.080 50+RM2.960 200+RM2.830 400+RM2.530 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 10% | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 15mm | 26.5mm | 15mm | B32653 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 5+RM6.600 50+RM3.760 250+RM3.370 500+RM2.380 1500+RM2.250 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 10% | Through Hole | 500V | 1.25kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 15mm | 26.5mm | 15mm | B32653 Series | -55°C | 110°C | AEC-Q200 | ||||||