0
0 ItemsRM0.00

Power Film Capacitors :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
3889703

RoHS

Each
1+RM91.120
2+RM81.070
3+RM73.710
5+RM67.970
10+RM66.300
More Pricing...
Metallized PP
Radial Box - Tabs
0.1µF
± 10%
Snubber
Panel Mount
700V
2.5kV
Solder Lug
26mm
828V/µs
83A
14A
0.01ohm
80mm
20mm
40mm
MP SI Series
-40°C
105°C
3889704

RoHS

Each
1+RM111.460
2+RM99.140
3+RM90.160
5+RM76.530
10+RM74.550
More Pricing...
Metallized PP
Radial Box - Tabs
0.15µF
± 10%
Snubber
Panel Mount
700V
2.5kV
Solder Lug
26mm
828V/µs
124A
15A
7200µohm
80mm
20mm
40mm
MP SI Series
-40°C
105°C
3889709

RoHS

Each
1+RM115.230
2+RM102.550
3+RM93.210
5+RM85.970
10+RM83.820
More Pricing...
Metallized PP
Radial Box - Tabs
0.82µF
± 10%
Snubber
Panel Mount
400V
1.2kV
Solder Lug
26mm
828V/µs
679A
19A
3100µohm
80mm
20mm
40mm
MP SI Series
-40°C
105°C
3889711

RoHS

Each
1+RM124.620
2+RM110.800
3+RM100.750
5+RM92.970
10+RM90.580
More Pricing...
Metallized PP
Radial Box - Tabs
1.2µF
± 10%
Snubber
Panel Mount
350V
1kV
Solder Lug
26mm
828V/µs
994A
20A
2800µohm
80mm
20mm
40mm
MP SI Series
-40°C
105°C
3889712

RoHS

Each
1+RM129.650
2+RM115.280
3+RM104.880
5+RM96.740
10+RM94.230
More Pricing...
Metallized PP
Radial Box - Tabs
1.5µF
± 10%
Snubber
Panel Mount
250V
700V
Solder Lug
26mm
828V/µs
1.242kA
21A
2700µohm
80mm
20mm
40mm
MP SI Series
-40°C
105°C
3889714

RoHS

Each
1+RM134.790
2+RM119.900
3+RM109.010
5+RM100.630
10+RM98.050
More Pricing...
Metallized PP
Radial Box - Tabs
1.75µF
± 10%
Snubber
Panel Mount
250V
700V
Solder Lug
26mm
828V/µs
1.449kA
22A
2500µohm
80mm
20mm
40mm
MP SI Series
-40°C
105°C
3889707

RoHS

Each
1+RM106.610
2+RM94.760
3+RM86.210
5+RM79.510
10+RM77.480
More Pricing...
Metallized PP
Radial Box - Tabs
0.47µF
± 10%
Snubber
Panel Mount
500V
1.5kV
Solder Lug
26mm
828V/µs
389A
18A
3700µohm
80mm
20mm
40mm
MP SI Series
-40°C
105°C
3889708

RoHS

Each
1+RM110.870
2+RM98.600
3+RM89.680
5+RM82.750
10+RM80.590
More Pricing...
Metallized PP
Radial Box - Tabs
0.68µF
± 10%
Snubber
Panel Mount
400V
1.2kV
Solder Lug
26mm
828V/µs
563A
19A
3300µohm
80mm
20mm
40mm
MP SI Series
-40°C
105°C
3889705

RoHS

Each
1+RM98.600
2+RM87.650
3+RM79.750
5+RM73.590
10+RM71.670
More Pricing...
Metallized PP
Radial Box - Tabs
0.22µF
± 10%
Snubber
Panel Mount
600V
2kV
Solder Lug
26mm
828V/µs
182A
16A
5100µohm
80mm
20mm
40mm
MP SI Series
-40°C
105°C
3889710

RoHS

Each
1+RM119.900
2+RM106.610
3+RM96.980
5+RM89.500
10+RM87.180
More Pricing...
Metallized PP
Radial Box - Tabs
1µF
± 10%
Snubber
Panel Mount
350V
1kV
Solder Lug
26mm
828V/µs
828A
20A
3000µohm
80mm
20mm
40mm
MP SI Series
-40°C
105°C
3889715

RoHS

Each
1+RM140.290
2+RM124.800
3+RM113.430
5+RM104.700
10+RM102.010
More Pricing...
Metallized PP
Radial Box - Tabs
2µF
± 10%
Snubber
Panel Mount
200V
600V
Solder Lug
26mm
828V/µs
1.656kA
24A
0
80mm
20mm
40mm
MP SI Series
-40°C
105°C
3889706

RoHS

Each
1+RM126.530
2+RM112.590
3+RM102.360
5+RM94.470
10+RM92.020
More Pricing...
Metallized PP
Radial Box - Tabs
0.33µF
± 10%
Snubber
Panel Mount
600V
2kV
Solder Lug
26mm
828V/µs
273A
17A
4100µohm
80mm
20mm
40mm
MP SI Series
-40°C
105°C
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account