B32652A Series Power Film Capacitors :
13 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(13)
Product Range
=B32652A ...
1
(1)
(4)
(1)
(3)
(1)
(3)
(1)
(2)
Dielectric Type
(13)
Capacitor Case / Package
(13)
Capacitor Mounting
(13)
Operating Temperature Min
(13)
Operating Temperature Max
(13)
Qualification
(13)
Capacitance Tolerance
(3)
(10)
Lead Spacing
(10)
(1)
(2)
Product Length
(10)
(1)
(2)
Packaging
(13)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+RM2.240 100+RM1.670 500+RM1.500 1000+RM1.460 2600+RM1.370 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | Snubber, Resonant Circuits, PFC | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 975V/µs | 1.9A | 0.0596ohm | 18mm | 5mm | 10.5mm | B32652A Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+RM2.650 10+RM1.980 50+RM1.780 100+RM1.730 200+RM1.620 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | Snubber, Resonant Circuits, PFC | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 400V/µs | 6.8A | 0.0087ohm | 18mm | 9mm | 17.5mm | B32652A Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 10+RM2.250 100+RM1.680 500+RM1.510 1000+RM1.470 2600+RM1.380 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 10% | Snubber, Resonant Circuits, PFC | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 400V/µs | 2.4A | 0.0354ohm | 18mm | 5mm | 10.5mm | B32652A Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 5+RM5.800 50+RM3.200 250+RM2.720 500+RM2.360 1000+RM2.050 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 10% | PFC, Resonant Circuits, Snubber | Through Hole | 250V | 630V | - | PC Pin | 15mm | 400V/µs | 5.3A | 0.012ohm | 18mm | 8.5mm | 14.5mm | B32652A Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 10+RM4.350 100+RM3.020 500+RM1.930 1000+RM1.690 2000+RM1.630 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | PFC, Resonant Circuits, Snubber | Through Hole | 250V | 630V | - | PC Pin | 15mm | 400V/µs | 3A | 0.0248ohm | 18mm | 6mm | 11mm | B32652A Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 10+RM4.890 100+RM3.380 500+RM2.180 1000+RM1.930 2000+RM1.810 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 5% | PFC, Resonant Circuits, Snubber | Through Hole | 500V | 1.25kV | - | PC Pin | 15mm | 1.85kV/µs | 2.4A | 0.0516ohm | 18mm | 7mm | 12.5mm | B32652A Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 10+RM2.580 100+RM1.930 500+RM1.730 1000+RM1.680 1800+RM1.580 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | Snubber, Resonant Circuits, PFC | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 400V/µs | 4A | 0.0172ohm | 18mm | 7mm | 12.5mm | B32652A Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 10+RM3.380 100+RM2.360 500+RM1.500 1000+RM1.320 2000+RM1.260 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | PFC, Resonant Circuits, Snubber | Through Hole | 160V | 250V | - | PC Pin | 15mm | 200V/µs | 4.7A | 0.0105ohm | 18mm | 6mm | 11mm | B32652A Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+RM15.060 10+RM11.260 50+RM10.090 200+RM9.820 400+RM9.200 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | Snubber, Resonant Circuits, PFC | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 2.3kV/µs | 6.4A | 0.0229ohm | 31.5mm | 18mm | 27.5mm | B32652A Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+RM12.220 50+RM9.140 100+RM8.190 250+RM7.970 500+RM7.470 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | Snubber, Resonant Circuits, PFC | Through Hole | 200V | 400V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 100V/µs | 9A | 0.0061ohm | 31.5mm | 12.5mm | 21.5mm | B32652A Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 10+RM3.140 100+RM2.180 500+RM1.400 1000+RM1.230 2000+RM1.170 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3300pF | ± 5% | PFC, Resonant Circuits, Snubber | Through Hole | 500V | 1.6kV | - | PC Pin | 15mm | 4.5kV/µs | 900mA | 0.2066ohm | 18mm | 5mm | 10.5mm | B32652A Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 10+RM1.780 100+RM1.330 500+RM1.190 1000+RM1.160 2000+RM1.090 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 5% | Snubber, Resonant Circuits, PFC | Through Hole | 160V | 250V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 200V/µs | 3.7A | 0.0149ohm | 18mm | 5mm | 10.5mm | B32652A Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 5+RM5.470 50+RM4.090 250+RM3.670 500+RM3.570 1000+RM3.340 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | Snubber, Resonant Circuits, PFC | Through Hole | 1kV | 2kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 7kV/µs | 1.6A | 0.1617ohm | 26.5mm | 8.5mm | 16.5mm | B32652A Series | -40°C | 110°C | AEC-Q200 | ||||||