B32654A Series Power Film Capacitors :
12 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(12)
Product Range
=B32654A ...
1
(1)
(4)
(1)
(3)
(1)
(3)
(1)
(2)
Dielectric Type
(12)
Capacitor Case / Package
(12)
Typical Applications
(12)
Capacitor Mounting
(12)
Capacitor Terminals
(12)
Lead Spacing
(12)
Product Length
(12)
Operating Temperature Min
(12)
Operating Temperature Max
(12)
Packaging
(11)
(1)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Capacitor Terminals | Lead Spacing | dv/dt Rating | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+RM36.490 10+RM25.320 50+RM16.190 100+RM14.260 350+RM13.530 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | PFC, Resonant Circuits, Snubber | Through Hole | 700V | 2kV | PC Pin | 27.5mm | 2.3kV/µs | 7.8A | 0.0167ohm | 31.5mm | 19mm | 30mm | B32654A Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+RM18.130 50+RM8.520 100+RM7.370 250+RM6.530 500+RM6.160 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 10% | PFC, Resonant Circuits, Snubber | Through Hole | 500V | 1.6kV | PC Pin | 27.5mm | 1kV/µs | 5.5A | 0.0273ohm | 31.5mm | 11mm | 21mm | B32654A Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+RM47.970 10+RM30.270 50+RM23.140 200+RM21.990 400+RM20.840 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 5% | PFC, Resonant Circuits, Snubber | Through Hole | 160V | 250V | PC Pin | 27.5mm | 50V/µs | 12.7A | 0.0039ohm | 31.5mm | 18mm | 27.5mm | B32654A Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+RM34.740 10+RM24.110 50+RM15.410 100+RM13.590 350+RM12.870 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 10% | PFC, Resonant Circuits, Snubber | Through Hole | 700V | 2kV | PC Pin | 27.5mm | 2.3kV/µs | 7.8A | 0.0167ohm | 31.5mm | 19mm | 30mm | B32654A Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+RM44.290 10+RM30.690 50+RM19.640 100+RM17.280 350+RM15.590 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | PFC, Resonant Circuits, Snubber | Through Hole | 500V | 1.25kV | PC Pin | 27.5mm | 600V/µs | 11.6A | 0.0061ohm | 31.5mm | 21mm | 31mm | B32654A Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+RM31.480 10+RM21.810 50+RM13.960 200+RM12.330 400+RM11.660 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | PFC, Resonant Circuits, Snubber | Through Hole | 250V | 1kV | PC Pin | 27.5mm | 300V/µs | 11A | 0.005ohm | 31.5mm | 18mm | 27.5mm | B32654A Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+RM28.940 10+RM20.060 50+RM12.810 200+RM11.300 400+RM10.750 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | PFC, Resonant Circuits, Snubber | Through Hole | 250V | 630V | PC Pin | 27.5mm | 150V/µs | 11A | 0.0056ohm | 31.5mm | 18mm | 27.5mm | B32654A Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+RM17.820 50+RM8.400 100+RM7.250 250+RM6.400 500+RM6.100 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | PFC, Resonant Circuits, Snubber | Through Hole | 200V | 400V | PC Pin | 27.5mm | 100V/µs | 8.5A | 0.0083ohm | 31.5mm | 11mm | 21mm | B32654A Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+RM23.680 50+RM11.120 100+RM9.610 250+RM8.520 500+RM8.100 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | PFC, Resonant Circuits, Snubber | Through Hole | 200V | 400V | PC Pin | 27.5mm | 100V/µs | 9A | 0.0061ohm | 31.5mm | 12.5mm | 21.5mm | B32654A Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+RM29.180 50+RM13.710 100+RM11.900 250+RM10.450 500+RM9.970 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | PFC, Resonant Circuits, Snubber | Through Hole | 200V | 400V | PC Pin | 27.5mm | 100V/µs | 10.3A | 0.0051ohm | 31.5mm | 14mm | 24.5mm | B32654A Series | -40°C | 110°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+RM17.040 50+RM8.040 100+RM6.950 250+RM6.100 500+RM5.800 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | PFC, Resonant Circuits, Snubber | Through Hole | 500V | 1.25kV | PC Pin | 27.5mm | 600V/µs | 5.5A | 0.0191ohm | 31.5mm | 11mm | 21mm | B32654A Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+RM18.910 50+RM8.880 100+RM7.670 250+RM6.770 500+RM6.460 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 5% | PFC, Resonant Circuits, Snubber | Through Hole | 250V | 630V | PC Pin | 27.5mm | 150V/µs | 8A | 0.0092ohm | 31.5mm | 11mm | 21mm | B32654A Series | -40°C | 110°C | AEC-Q200 | ||||||