0
0 ItemsRM0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
4137585

RoHS

Each
1+RM88.030
3+RM81.510
5+RM74.970
10+RM72.500
20+RM71.060
More Pricing...
Metallized PP
Radial Box - 4 Pin
75µF
± 5%
DC Link
Through Hole
500V
GRADE II (Test Condition A)
PC Pin
52.5mm
15V/µs
1.125kA
5500µohm
57mm
29.5mm
43.5mm
16A
WCAP-FTDB Series
-40°C
105°C
4137579

RoHS

Each
1+RM78.540
3+RM73.970
5+RM69.400
10+RM58.500
20+RM54.680
More Pricing...
Metallized PP
Radial Box - 4 Pin
60µF
± 5%
DC Link
Through Hole
600V
GRADE II (Test Condition A)
PC Pin
52.5mm
15V/µs
900A
6500µohm
57mm
29.5mm
43.5mm
18.5A
WCAP-FTDB Series
-40°C
105°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account