0
0 ItemsRM0.00

Power Film Capacitors :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2133984

RoHS

Each
1+RM61.060
10+RM43.940
25+RM43.040
50+RM42.130
100+RM39.290
More Pricing...
Metallized PP
Radial Box - 2 Pin
20µF
± 5%
DC Link
Through Hole
700V
-
Radial Leaded
37.5mm
17V/µs
340A
10.5A
6000µohm
42mm
39mm
24mm
MKP1848S Series
-40°C
105°C
-
3932277

RoHS

Each
1+RM58.310
3+RM52.390
5+RM46.460
10+RM40.530
20+RM40.510
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
1.2kV
GRADE III (Test Condition A)
Radial Leaded
-
15V/µs
150A
10A
0.011ohm
57.5mm
39mm
24mm
MKP1848SE Series
-40°C
105°C
AEC-Q200
3932274

RoHS

Each
1+RM35.830
3+RM35.120
5+RM34.400
10+RM33.690
20+RM32.970
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
900V
GRADE III (Test Condition A)
Radial Leaded
-
20V/µs
300A
14A
5000µohm
42mm
39mm
24mm
MKP1848SE Series
-40°C
105°C
AEC-Q200
3932264

RoHS

Each
1+RM55.140
3+RM51.660
5+RM48.180
10+RM44.690
20+RM42.850
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
500V
GRADE III (Test Condition A)
Radial Leaded
-
17V/µs
340A
14A
6000µohm
42mm
39mm
18mm
MKP1848SE Series
-40°C
105°C
AEC-Q200
4904031

RoHS

Each
1+RM171.180
10+RM141.960
25+RM124.170
50+RM115.190
100+RM107.860
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
500V
GRADE II (Test Condition A)
PC Pin
52.5mm
7V/µs
350A
12.5A
0.0035ohm
57.5mm
39mm
24mm
MKP1848S Series
-40°C
105°C
-
2133988

RoHS

Each
1+RM46.550
10+RM33.970
25+RM30.400
50+RM26.820
100+RM26.480
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
1kV
-
Radial Leaded
52.5mm
12V/µs
240A
10A
5000µohm
57.5mm
39mm
24mm
MKP1848S Series
-40°C
105°C
-
2133983

RoHS

Each
1+RM53.020
3+RM49.550
5+RM46.070
10+RM42.590
20+RM39.110
More Pricing...
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
DC Link
Through Hole
700V
-
Radial Leaded
37.5mm
17V/µs
255A
8.5A
7000µohm
42mm
39mm
18mm
MKP1848S Series
-40°C
105°C
-
3932265

RoHS

Each
1+RM144.110
3+RM121.310
5+RM98.510
10+RM75.700
20+RM72.790
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
500V
GRADE III (Test Condition A)
Radial Leaded
-
8V/µs
360A
17A
5000µohm
57.5mm
39mm
24mm
MKP1848SE Series
-40°C
105°C
AEC-Q200
3932269

RoHS

Each
1+RM101.210
3+RM87.910
5+RM74.600
10+RM61.290
20+RM56.160
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
700V
GRADE III (Test Condition A)
Radial Leaded
-
11V/µs
275A
15A
7000µohm
57.5mm
39mm
24mm
MKP1848SE Series
-40°C
105°C
AEC-Q200
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account