Power Film Capacitors :
7 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(1)
(6)
RMS Current (Irms)
=17.5A
1
(7)
(1)
(6)
(1)
(2)
(4)
(1)
(2)
Dielectric Type
(7)
Typical Applications
(7)
Capacitor Mounting
(7)
Qualification
(7)
Humidity Rating
(6)
Product Range
(1)
(6)
Operating Temperature Max
(1)
(6)
Capacitor Case / Package
(2)
(5)
Lead Spacing
(5)
(2)
Packaging
(7)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+RM40.310 5+RM35.140 10+RM29.960 20+RM27.820 40+RM25.670 More Pricing... | Metallized PP | Radial Box - 2 Pin | 25µF | ± 5% | DC Link | Through Hole | 700V | GRADE III (Test Condition A) | - | 37.5mm | 20V/µs | 500A | 17.5A | 0.0035ohm | 42mm | 24mm | 44mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+RM45.100 36+RM35.530 72+RM31.500 108+RM29.030 504+RM27.480 More Pricing... | Metallized PP | Radial Box - 4 Pin | 18µF | ± 5% | DC Link | Through Hole | 900V | - | Radial Leaded | 37.5mm | 35V/µs | 630A | 17.5A | 0.0047ohm | 42mm | 28mm | 37mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+RM53.600 5+RM46.980 10+RM40.350 20+RM38.830 40+RM37.310 More Pricing... | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link | Through Hole | 1kV | GRADE III (Test Condition A) | - | 52.5mm | 15V/µs | 375A | 17.5A | 0.0055ohm | 57.5mm | 25mm | 45mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+RM37.510 5+RM32.680 10+RM27.850 20+RM25.860 40+RM23.870 More Pricing... | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | DC Link | Through Hole | 1kV | GRADE III (Test Condition A) | - | 37.5mm | 30V/µs | 450A | 17.5A | 0.0045ohm | 42mm | 24mm | 44mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+RM39.850 5+RM34.740 10+RM29.620 20+RM27.500 40+RM25.370 More Pricing... | Metallized PP | Radial Box - 2 Pin | 25µF | ± 10% | DC Link | Through Hole | 700V | GRADE III (Test Condition A) | - | 37.5mm | 20V/µs | 500A | 17.5A | 0.0035ohm | 42mm | 24mm | 44mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+RM54.020 5+RM47.330 10+RM40.630 20+RM39.110 40+RM37.590 More Pricing... | Metallized PP | Radial Box - 4 Pin | 25µF | ± 5% | DC Link | Through Hole | 1kV | GRADE III (Test Condition A) | - | 52.5mm | 15V/µs | 375A | 17.5A | 0.0055ohm | 57.5mm | 25mm | 45mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||
Each | 1+RM38.290 5+RM31.750 10+RM27.770 20+RM25.760 40+RM24.130 More Pricing... | Metallized PP | Radial Box - 4 Pin | 15µF | ± 5% | DC Link | Through Hole | 1kV | GRADE III (Test Condition A) | - | 37.5mm | 30V/µs | 450A | 17.5A | 0.0045ohm | 42mm | 24mm | 44mm | MKP1848E Series | - | 125°C | AEC-Q200 | ||||||