Power Film Capacitors :
5 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(2)
(1)
(2)
RMS Current (Irms)
=35A
1
(7)
(1)
(6)
(1)
(2)
(4)
(1)
(2)
Capacitance Tolerance
(5)
Dielectric Type
(1)
(4)
Capacitor Case / Package
(2)
(1)
(1)
Capacitance
(1)
(2)
(1)
(1)
Typical Applications
(2)
(1)
(1)
(1)
Capacitor Mounting
(1)
(2)
(2)
Capacitor Terminals
(1)
(2)
(2)
Lead Spacing
(2)
(1)
(1)
Product Diameter
(2)
Packaging
(5)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Width | Product Height | Ripple Current | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+RM185.340 2+RM176.290 3+RM167.240 5+RM158.190 10+RM149.130 More Pricing... | Film / Foil PP | - | 75µF | ± 10% | DC Link | Through Hole | - | 920V | GRADE II (Test Condition A) | PC Pin | 40.5mm | - | 3.8kA | 35A | 1180µohm | - | 85mm | 49.5mm | 40.5mm | - | xEVCap B25654 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+RM352.050 9+RM268.350 18+RM262.990 54+RM257.620 108+RM252.250 | Metallized PP | Can | 22µF | ± 10% | AC Filter | Stud Mount - M12 | 1kV | 2.3kV | - | Screw | 35mm | 85V/µs | - | 35A | 2000µohm | 75mm | - | - | 147mm | - | C44P-R Series | -25°C | 70°C | - | ||||||
Each | 1+RM680.720 9+RM603.720 18+RM492.810 54+RM381.890 108+RM377.130 | Metallized PP | Can | 22µF | ± 10% | AC Filter | Stud Mount - M12 | 780V | 1.7kV | - | Screw | 35mm | 70V/µs | - | 35A | 2700µohm | 75mm | - | - | 147mm | - | C44P-R Series | -25°C | 70°C | - | ||||||
Each | 1+RM127.270 5+RM111.440 10+RM95.610 25+RM93.960 50+RM92.300 More Pricing... | Metallized PP | Radial Box - 4 Pin | 170µF | ± 10% | Commercial, Industrial | Through Hole | - | 500V | GRADE III (Test Condition A) | PC Pin | 52.5mm | 14V/µs | - | 35A | 2300µohm | - | 57.5mm | 45mm | 57mm | 30.5A | B32718H Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+RM229.680 2+RM219.640 3+RM198.810 5+RM191.650 10+RM184.480 More Pricing... | Metallized PP | Radial Box - Tabs | 4.7µF | ± 10% | IGBT Protection, IGBT Clamping | Screw Mount | - | 700V | - | Lug | - | 360V/µs | 1.692kA | 35A | 4100µohm | - | 57.5mm | 35mm | 50mm | - | FSB Series | -40°C | 85°C | - | ||||||