0
0 ItemsRM0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3520041

RoHS

Each
10+RM4.890
50+RM4.240
100+RM3.580
500+RM2.970
1000+RM2.750
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
2kV/µs
200A
5.34A
0.0159ohm
18mm
10mm
16mm
R75H Series
-55°C
125°C
AEC-Q200
3584342

RoHS

Each
10+RM2.020
50+RM1.930
100+RM1.840
500+RM1.640
1000+RM1.440
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
15mm
2kV/µs
200A
5.34A
0.0159ohm
18mm
10mm
16mm
R75 Series
-55°C
105°C
AEC-Q200
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account