0
0 ItemsRM0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4923549

RoHS

Each
1+RM7.840
10+RM5.240
50+RM4.180
360+RM3.190
720+RM3.130
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
400V/µs
188A
8.34A
0.0085ohm
26.5mm
11mm
20mm
R75 Series
-55°C
105°C
AEC-Q200
2456390

RoHS

Each
1+RM9.070
10+RM6.270
50+RM5.320
250+RM4.660
500+RM3.950
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
400V/µs
188A
8.34A
8500µohm
26.5mm
11mm
20mm
R75 Series
-55°C
105°C
AEC-Q200
3520032

RoHS

Each
1+RM7.470
10+RM4.620
50+RM4.230
250+RM3.840
500+RM3.610
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
400V/µs
188A
8.34A
8500µohm
26.5mm
11mm
20mm
R75H Series
-55°C
125°C
AEC-Q200
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account