0
0 ItemsRM0.00

Power Film Capacitors :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
Product Diameter
Product Range
Operating Temperature Min
Operating Temperature Max
9520236

RoHS

Each
1+RM12.650
50+RM8.780
100+RM8.090
250+RM7.400
500+RM7.110
More Pricing...
Film / Foil PS
Radial Box - 2 Pin
1000pF
± 1%
Telecommunication
Through Hole
63V
PC Pin
5.08mm
13mm
EXFS/HR Series
-40°C
70°C
9520198

RoHS

Each
1+RM12.650
50+RM8.780
100+RM8.090
250+RM7.400
500+RM7.110
More Pricing...
Film / Foil PS
Radial Box - 2 Pin
150pF
± 1%
Telecommunication
Through Hole
63V
PC Pin
5.08mm
13mm
EXFS/HR Series
-40°C
70°C
9520252

RoHS

Each
1+RM12.650
50+RM8.780
100+RM8.090
250+RM7.400
500+RM7.110
More Pricing...
Film / Foil PS
Radial Box - 2 Pin
3300pF
± 1%
Telecommunication
Through Hole
63V
PC Pin
5.08mm
13mm
EXFS/HR Series
-40°C
70°C
9520201

RoHS

Each
1+RM12.650
50+RM8.780
100+RM8.090
250+RM7.400
500+RM7.110
More Pricing...
Film / Foil PS
Radial Box - 2 Pin
220pF
± 1%
Telecommunication
Through Hole
63V
PC Pin
5.08mm
13mm
EXFS/HR Series
-40°C
70°C
9520279

RoHS

Each
1+RM13.170
50+RM9.190
100+RM8.500
250+RM7.740
500+RM7.460
More Pricing...
Film / Foil PS
Radial Box - 2 Pin
6800pF
± 1%
Telecommunication
Through Hole
63V
PC Pin
5.08mm
13mm
EXFS/HR Series
-40°C
70°C
9520180

RoHS

Each
1+RM7.220
10+RM6.560
50+RM5.850
100+RM5.590
Film / Foil PS
Radial Box - 2 Pin
100pF
± 1%
Telecommunication
Through Hole
63V
PC Pin
5.08mm
13mm
EXFS/HR Series
-40°C
70°C
9520228

RoHS

Each
1+RM6.520
50+RM5.910
100+RM5.590
Film / Foil PS
Radial Box - 2 Pin
470pF
± 1%
Telecommunication
Through Hole
63V
PC Pin
5.08mm
13mm
EXFS/HR Series
-40°C
70°C
9520260

RoHS

Each
1+RM13.170
50+RM9.190
100+RM8.500
250+RM7.740
500+RM7.460
More Pricing...
Film / Foil PS
Radial Box - 2 Pin
4700pF
± 1%
Telecommunication
Through Hole
63V
PC Pin
5.08mm
13mm
EXFS/HR Series
-40°C
70°C
9520210

RoHS

Each
1+RM7.100
50+RM6.460
100+RM5.730
250+RM5.590
Film / Foil PS
Radial Box - 2 Pin
330pF
± 1%
Telecommunication
Through Hole
63V
PC Pin
5.08mm
13mm
EXFS/HR Series
-40°C
70°C
9520244

RoHS

Each
1+RM12.650
50+RM8.780
100+RM8.090
250+RM7.400
500+RM7.110
More Pricing...
Film / Foil PS
Radial Box - 2 Pin
2200pF
± 1%
Telecommunication
Through Hole
63V
PC Pin
5.08mm
13mm
EXFS/HR Series
-40°C
70°C
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account