0
0 ItemsRM0.00

Aluminium Polymer Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
1854125

RoHS

Each (Cut from Ammo Pack)
1+RM5.560
10+RM3.670
25+RM3.270
50+RM2.870
100+RM2.610
More Pricing...
1000µF
6.3V
Radial Leaded
0.009ohm
10000 hours @ 105C
20%
Through Hole
PC Pin
5.7A
8mm
-
-
8mm
-55°C
105°C
L8 Series
4846946

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+RM6.240
50+RM4.440
250+RM3.890
500+RM3.650
1500+RM3.410
More Pricing...
100µF
4V
2917 [7343 Metric]
0.009ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
6.3A
-
7.3mm
4.3mm
1.9mm
-55°C
105°C
SP-Cap SX Series
4846948

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+RM7.660
50+RM5.460
250+RM4.780
500+RM4.480
1500+RM4.190
More Pricing...
330µF
4V
2917 [7343 Metric]
0.009ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
6.3A
-
7.3mm
4.3mm
-
-55°C
105°C
SP-Cap SX Series
5128355

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM2.750
50+RM1.880
100+RM1.550
250+RM1.380
500+RM1.280
More Pricing...
470µF
6.3V
Radial Can - SMD
0.009ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
4.5A
8mm
-
-
6.7mm
-55°C
105°C
FPCAP RHA Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account