0
0 ItemsRM0.00

Aluminium Polymer Capacitors :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
2614088

RoHS

Each
10+RM1.090
100+RM0.861
500+RM0.754
1000+RM0.682
2000+RM0.602
More Pricing...
10µF
25V
Radial Leaded
0.07ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
750mA
5mm
-
-
7mm
-55°C
105°C
A758 Series
2354674

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM6.950
50+RM3.700
100+RM3.340
250+RM3.040
500+RM2.740
33µF
10V
Radial Can - SMD
0.07ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.1A
5mm
-
-
5.9mm
-55°C
105°C
OS-CON SVP Series
2491818

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM8.040
50+RM4.290
100+RM3.900
250+RM3.630
500+RM3.360
More Pricing...
8.2µF
35V
Radial Can - SMD
0.07ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
400mA
8mm
-
-
6.9mm
-55°C
125°C
OS-CON SVPD Series
4828530

RoHS

Each
10+RM1.250
100+RM0.974
500+RM0.824
1000+RM0.747
2000+RM0.686
More Pricing...
10µF
25V
-
0.07ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
750mA
5mm
-
-
7mm
-55°C
105°C
A758 Series
4735725

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM11.580
10+RM8.610
50+RM7.990
100+RM7.370
500+RM6.150
More Pricing...
6.8µF
16V
2917 [7343 Metric]
0.07ohm
2000 hours @ 125°C
± 20%
Surface Mount
L-Lead
2A
-
7.3mm
4.3mm
-
-55°C
125°C
A700 AO-CAP Series
4705895

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM28.030
10+RM20.380
50+RM17.300
100+RM16.380
500+RM14.710
More Pricing...
68µF
25V
2917 [7343 Metric]
0.07ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
1.8A
-
7.3mm
4.3mm
2.8mm
-55°C
105°C
T521 KO-CAP Series
2354711

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM5.870
50+RM5.130
100+RM4.250
250+RM3.820
500+RM3.520
More Pricing...
39µF
4V
Radial Can - SMD
0.07ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.1A
4mm
-
-
5.4mm
-55°C
105°C
OS-CON SVP Series
4846906

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM4.640
50+RM3.340
100+RM2.900
250+RM2.720
500+RM2.530
More Pricing...
47µF
6.3V
Radial Can - SMD
0.07ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.1A
5mm
-
-
5.9mm
-55°C
105°C
OS-CON SVP Series
9188894

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM8.500
50+RM4.800
100+RM4.300
250+RM3.940
500+RM3.420
More Pricing...
33µF
10V
Radial Can - SMD
0.07ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.1A
5mm
5.3mm
-
5.9mm
-55°C
105°C
OS-CON SVP Series
5138995

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM1.080
50+RM0.770
100+RM0.693
250+RM0.687
500+RM0.681
More Pricing...
22µF
35V
Radial Can - SMD
0.07ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
1.45A
6.3mm
-
-
6mm
-55°C
105°C
APA Series
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account