0
0 ItemsRM0.00

Aluminium Polymer Capacitors :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
2947556

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM11.490
10+RM7.580
50+RM5.980
100+RM5.160
200+RM5.060
More Pricing...
470µF
20V
Radial Can - SMD
0.014ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
1.56A
8mm
11.9mm
-55°C
125°C
OS-CON SVPK Series
3584381

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM15.150
10+RM10.380
50+RM8.590
100+RM6.160
200+RM6.040
More Pricing...
390µF
20V
Radial Can - SMD
0.014ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
1.56A
8mm
11.9mm
-55°C
125°C
OS-CON SVT Series
2759042

RoHS

Each
1+RM10.590
5+RM8.800
10+RM7.010
25+RM6.470
50+RM5.930
More Pricing...
560µF
16V
Radial Leaded
0.014ohm
1000 hours @ 125°C
± 20%
Through Hole
PC Pin
1.56A
8mm
12mm
-55°C
125°C
OS-CON SEF Series
3584382

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM12.540
10+RM8.610
50+RM6.830
100+RM5.900
200+RM5.790
More Pricing...
560µF
16V
Radial Can - SMD
0.014ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
1.56A
8mm
11.9mm
-55°C
125°C
OS-CON SVT Series
4846832

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM8.790
10+RM6.320
50+RM5.490
100+RM5.140
200+RM4.790
More Pricing...
560µF
16V
Radial Can - SMD
0.014ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
1.56A
8mm
11.9mm
125°C
125°C
OS-CON SVF Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account