0
0 ItemsRM0.00

Aluminium Polymer Capacitors :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
2614107

RoHS

Each
1+RM18.130
10+RM12.740
50+RM10.320
250+RM8.710
500+RM8.130
More Pricing...
220µF
63V
Radial Leaded
0.045ohm
2000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
3.6A
10mm
-
-
20mm
-55°C
125°C
A759 Series
4061765

RoHS

Each
1+RM6.490
10+RM6.020
50+RM5.540
200+RM4.750
400+RM4.270
More Pricing...
82µF
35V
Radial Leaded
0.02ohm
5000 hours @ 105°C
± 20%
Through Hole
PC Pin
3.6A
8mm
-
-
11.5mm
-55°C
105°C
WCAP-PT5H Series
4061764

RoHS

Each
1+RM6.370
10+RM5.890
50+RM5.410
200+RM4.670
400+RM4.220
More Pricing...
68µF
35V
Radial Leaded
0.02ohm
5000 hours @ 105°C
± 20%
Through Hole
PC Pin
3.6A
8mm
-
-
11.5mm
-55°C
105°C
WCAP-PT5H Series
4071129

RoHS

Each
10+RM1.410
100+RM1.260
500+RM0.983
1000+RM0.894
2000+RM0.791
More Pricing...
470µF
16V
Radial Leaded
0.015ohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
3.6A
6.3mm
-
-
11mm
-55°C
105°C
0
2614184

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+RM3.880
50+RM3.700
100+RM3.520
500+RM2.900
1000+RM2.690
More Pricing...
82µF
35V
Radial Can - SMD
0.031ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
3.6A
8mm
8.3mm
8.3mm
9.7mm
-55°C
105°C
A767 Series
2520818

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+RM13.440
100+RM13.180
500+RM12.910
1000+RM12.640
2500+RM12.370
More Pricing...
560µF
4V
Radial Can - SMD
-
2500 hours @ 105°C
± 20%
Surface Mount
Solder
3.6A
8mm
8.4mm
-
8.4mm
-55°C
105°C
180 CPS Series
2614154

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+RM2.970
50+RM2.570
100+RM2.170
500+RM2.010
1000+RM1.740
More Pricing...
270µF
10V
Radial Can - SMD
0.02ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
3.6A
8mm
8.3mm
8.3mm
9.7mm
-55°C
105°C
A765 Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account