0
0 ItemsRM0.00

Aluminium Polymer Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
4723203

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM16.390
10+RM11.580
50+RM9.300
100+RM8.570
500+RM7.290
More Pricing...
330µF
2V
2917 [7343 Metric]
9000µohm
5500 hours @ 125°C
± 20%
Surface Mount
L-Lead
6.75A
7.3mm
4.3mm
1.9mm
-55°C
125°C
A798 AO-CAP Series
4723199

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM17.280
10+RM12.090
50+RM9.720
100+RM8.960
500+RM7.670
More Pricing...
470µF
2V
2917 [7343 Metric]
9000µohm
5500 hours @ 125°C
± 20%
Surface Mount
L-Lead
6.75A
7.3mm
4.3mm
1.9mm
-55°C
125°C
A798 AO-CAP Series
4723202

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM16.940
10+RM12.050
50+RM9.800
100+RM9.030
500+RM7.740
More Pricing...
330µF
2.5V
2917 [7343 Metric]
9000µohm
5500 hours @ 125°C
± 20%
Surface Mount
L-Lead
6.75A
7.3mm
4.3mm
1.9mm
-55°C
125°C
A798 AO-CAP Series
4216331

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM14.980
10+RM10.720
50+RM9.800
100+RM7.930
500+RM7.150
More Pricing...
470µF
2V
2917 [7343 Metric]
9000µohm
3000 hours @ 125°C
± 20%
Surface Mount
L-Lead
6.75A
7.3mm
4.3mm
1.9mm
-55°C
125°C
A798 AO-CAP Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account