682 Product Results Found for "LOW"
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ RM43.770 10+ RM32.920 50+ RM28.610 100+ RM27.250 500+ RM24.980 More Pricing... | 470µF | ± 20% | 6.3V | X | 4000µohm | 2917 [7343 Metric] | 7.3mm | 4.3mm | 4mm | 8.2A | -55°C | 125°C | T530 KO-CAP Series | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM18.620 10+ RM13.200 50+ RM11.010 100+ RM10.340 500+ RM9.180 More Pricing... | 100µF | ± 20% | 20V | D | 0.055ohm | 2917 [7343 Metric] | 7.3mm | 4.3mm | 2.8mm | 2A | -55°C | 105°C | T521 KO-CAP Series | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ RM4.220 50+ RM4.050 100+ RM3.880 500+ RM3.320 1000+ RM3.150 | 100µF | ± 20% | 6.3V | B | 0.015ohm | 1411 [3528 Metric] | 3.5mm | 2.8mm | 1.9mm | 2.9A | -55°C | 105°C | T520 KO-CAP Series | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM11.610 10+ RM8.010 50+ RM6.570 100+ RM6.130 | 10µF | ± 20% | 50V | D | 0.09ohm | 2917 [7343 Metric] | 7.3mm | 4.3mm | 2.8mm | 1.6A | -55°C | 125°C | T521 KO-CAP Series | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM50.370 10+ RM33.660 50+ RM30.180 100+ RM30.130 | 680µF | ± 20% | 6.3V | X | 0.018ohm | 2917 [7343 Metric] | 7.3mm | 4.3mm | 4mm | 3.9A | -55°C | 125°C | T530 KO-CAP Series | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM47.420 10+ RM35.870 50+ RM31.270 100+ RM29.820 | 150µF | ± 20% | 16V | X | 0.015ohm | 2917 [7343 Metric] | 7.3mm | 4.3mm | 4mm | 4.2A | -55°C | 125°C | T530 KO-CAP Series | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM38.110 10+ RM28.500 50+ RM24.670 100+ RM23.820 | 22µF | ± 20% | 63V | X | 0.075ohm | 2917 [7343 Metric] | 7.3mm | 4.3mm | 4mm | 1.815A | -55°C | 125°C | T521 KO-CAP Series | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM9.660 10+ RM6.390 50+ RM5.410 100+ RM4.880 500+ RM4.350 More Pricing... | 100µF | ± 20% | 10V | V | 0.018ohm | 2917 [7343 Metric] | 7.3mm | 4.3mm | 1.8mm | 3.2A | -55°C | 105°C | T520 KO-CAP Series | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM22.600 10+ RM16.400 50+ RM14.750 100+ RM13.490 500+ RM12.080 More Pricing... | 470µF | ± 20% | 2.5V | Z | 5000µohm | 2917 [7343 Metric] | 7.3mm | 4.3mm | 1.6mm | 8.1A | -55°C | 105°C | T528 KO-CAP Series | - | ||||||
Each (Supplied on Cut Tape) Re-Reel | 10+ RM33.660 50+ RM30.180 100+ RM30.130 | 680µF | ± 20% | 6.3V | X | 0.018ohm | 2917 [7343 Metric] | 7.3mm | 4.3mm | 4mm | 3.9A | -55°C | 125°C | T530 KO-CAP Series | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM13.330 10+ RM9.170 50+ RM7.560 100+ RM7.010 500+ RM6.140 More Pricing... | 220µF | ± 20% | 6.3V | V | 7000µohm | 2917 [7343 Metric] | 7.3mm | 4.3mm | 1.8mm | 5.2A | -55°C | 105°C | T520 KO-CAP Series | - | ||||||
Each (Supplied on Cut Tape) Re-Reel | 10+ RM28.500 50+ RM24.670 100+ RM23.820 | 22µF | ± 20% | 63V | X | 0.075ohm | 2917 [7343 Metric] | 7.3mm | 4.3mm | 4mm | 1.815A | -55°C | 125°C | T521 KO-CAP Series | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM11.000 10+ RM7.470 50+ RM6.500 100+ RM5.590 500+ RM4.800 More Pricing... | 220µF | ± 20% | 6.3V | M | 0.035ohm | 1411 [3528 Metric] | 3.5mm | 2.8mm | 1.4mm | 1.512A | -55°C | 105°C | T520 KO-CAP Series | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM7.340 10+ RM3.870 50+ RM3.720 100+ RM3.560 500+ RM3.030 More Pricing... | 10µF | ± 20% | 35V | T | 0.1ohm | 1411 [3528 Metric] | 3.5mm | 2.8mm | 1.1mm | 1.27A | -55°C | 105°C | T521 KO-CAP Series | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ RM3.130 50+ RM3.000 100+ RM2.860 500+ RM2.440 1000+ RM2.310 | 47µF | ± 20% | 10V | B | 0.035ohm | 1411 [3528 Metric] | 3.5mm | 2.8mm | 1.9mm | 1.9A | -55°C | 105°C | T520 KO-CAP Series | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM11.300 10+ RM8.010 50+ RM6.890 100+ RM6.040 500+ RM5.360 | 100µF | ± 20% | 16V | V | 0.05ohm | 2917 [7343 Metric] | 7.3mm | 4.3mm | 1.8mm | 1.9A | -55°C | 125°C | T521 KO-CAP Series | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM12.080 10+ RM8.340 50+ RM6.840 100+ RM6.410 | 22µF | ± 20% | 35V | D | 0.065ohm | 2917 [7343 Metric] | 7.3mm | 4.3mm | 2.8mm | 1.9A | -55°C | 125°C | T598 KO-CAP Series | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ RM2.460 50+ RM2.320 100+ RM2.180 500+ RM1.810 1000+ RM1.680 | 100µF | ± 20% | 6.3V | B | 0.07ohm | 1411 [3528 Metric] | 3.5mm | 2.8mm | 1.9mm | 1.3A | -55°C | 105°C | T520 KO-CAP Series | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM18.900 10+ RM13.330 50+ RM11.100 100+ RM10.440 | 33µF | ± 20% | 35V | D | 0.065ohm | 2917 [7343 Metric] | 7.3mm | 4.3mm | 2.8mm | 1.9A | -55°C | 125°C | T521 KO-CAP Series | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM10.290 10+ RM7.090 50+ RM6.080 100+ RM5.320 500+ RM4.480 | 330µF | ± 20% | 2.5V | V | 0.025ohm | 2917 [7343 Metric] | 7.3mm | 4.3mm | 1.8mm | 2.7A | -55°C | 105°C | T520 KO-CAP Series | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM12.570 10+ RM8.650 50+ RM7.090 100+ RM6.620 500+ RM5.770 More Pricing... | 33µF | ± 20% | 35V | D | 0.065ohm | 2917 [7343 Metric] | 7.3mm | 4.3mm | 2.8mm | 1.9A | -55°C | 125°C | T591 KO-CAP Series | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM10.540 10+ RM7.190 50+ RM5.810 100+ RM5.440 500+ RM4.700 More Pricing... | 330µF | ± 20% | 2.5V | V | 9000µohm | 2917 [7343 Metric] | 7.3mm | 4.3mm | 1.8mm | 4.6A | -55°C | 105°C | T520 KO-CAP Series | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ RM3.470 50+ RM3.330 100+ RM3.180 500+ RM2.720 1000+ RM2.570 | 100µF | ± 20% | 6.3V | B | 0.018ohm | 1411 [3528 Metric] | 3.5mm | 2.8mm | 1.9mm | 2.7A | -55°C | 105°C | T520 KO-CAP Series | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM11.200 10+ RM7.600 50+ RM6.180 100+ RM5.790 | 150µF | ± 20% | 16V | D | 0.065ohm | 2917 [7343 Metric] | 7.3mm | 4.3mm | 2.8mm | 1.9A | -55°C | 125°C | T598 KO-CAP Series | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ RM4.660 50+ RM4.270 100+ RM3.880 500+ RM3.250 1000+ RM3.030 More Pricing... | 47µF | ± 20% | 6.3V | T | 0.04ohm | 1411 [3528 Metric] | 3.5mm | 2.8mm | 1.1mm | 1.6A | -55°C | 105°C | T520 KO-CAP Series | - | ||||||