0
0 ItemsRM0.00

RF Capacitors:

4,338 Products Found
Our range of RF capacitors offers capacitance values from 0.1pF to 0.1µF, and voltage ratings from 2V to 2.5kV.

What is an RF Capacitor?

An RF capacitor is a capacitor with material and design characteristics optimised for RF frequencies. The key characteristics are:
  1. Lowest possible Equivalent Series Resistance (ESR) at RF frequencies
  2. High Q at RF frequencies
  3. Minimal capacitance change with temperature
  4. High series resonant frequency (SRF)

What is an RF Capacitor used for?

RF capacitors are used for various functions such as DC blocking, bypass, filtering, and impedance matching. Common applications include the following:
  1. RF power amplifiers (PA)
  2. Cellular base stations (4G, 5G)
  3. Wireless LAN
  4. Telecommunication Networks
  5. GPS
  6. Keyless entry systems
  7. Bluetooth
  8. Automotive V2X, Safety Systems, Power Train, Communication Systems

What capacitors are best for RF?

Single layer capacitors (SLCs) are specifically designed for use in microwave and RF applications. This is because the inherent self-resonant frequency (SRF), which is the point where the capacitor will exhibit the least amount of impedance, of an SLC is the highest of any discrete lumped constant capacitor. Capacitors with a high SRF have low equivalent series resistance (ESR), which is the internal resistance in the capacitor that appears in series with the capacitance of the device.This is important because, in general, ESR increases as frequency increases, so using a capacitor that has inherently low ESR is necessary. Additionally, since SLCs are formed monolithically, the number of mechanical parts in the SLC is limited, which also contributes to a lower ESR value.One potential drawback of SLCs is that since they comprise just a single layer of material, capacitance is heavily dependent on the dielectric constant of the dielectric used, which limits the capacitance that can be achieved. Therefore, SLCs are mainly ideal for high-frequency, low-capacitance applications.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Kit Contents
Voltage(DC)
Voltage Rating
Product Range
Capacitor Case / Package
Capacitance Tolerance
Dielectric Characteristic
Operating Temperature Max
Capacitor Case Style
Product Length
Product Width
Capacitor Terminals
Operating Temperature Min
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2612637

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM2.420
50+
RM2.180
100+
RM1.940
500+
RM1.670
1000+
RM1.510
More Pricing...
Min: 10 / Mult: 10
0.8pF
-
-
250V
0
-
± 0.1pF
-
125°C
0805 [2012 Metric]
-
-
-
-
-
-
2938433

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.760
100+
RM0.458
1000+
RM0.401
2500+
RM0.346
10000+
RM0.315
More Pricing...
Min: 10 / Mult: 10
0.5pF
-
-
25V
HiQ-CBR Series
-
± 0.05pF
-
125°C
0402 [1005 Metric]
-
-
-
-
-
-
2612637RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM1.940
500+
RM1.670
1000+
RM1.510
2000+
RM1.400
4000+
RM1.330
Min: 100 / Mult: 10
0.8pF
-
-
250V
0
-
± 0.1pF
-
125°C
0805 [2012 Metric]
-
-
-
-
-
-
2809389

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM1.090
100+
RM0.810
500+
RM0.735
1000+
RM0.725
2000+
RM0.595
More Pricing...
Min: 10 / Mult: 10
3.8pF
-
-
250V
HiQ-CBR Series
-
± 0.1pF
-
125°C
0603 [1608 Metric]
-
-
-
-
-
-
2809622

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.610
100+
RM0.311
500+
RM0.257
1000+
RM0.202
2000+
RM0.172
More Pricing...
Min: 10 / Mult: 10
2pF
-
-
50V
HiQ-CBR Series
-
± 0.1pF
-
125°C
0201 [0603 Metric]
-
-
-
-
-
-
2809622RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.257
1000+
RM0.202
2000+
RM0.172
15000+
RM0.142
30000+
RM0.140
More Pricing...
Min: 500 / Mult: 10
2pF
-
-
50V
HiQ-CBR Series
-
± 0.1pF
-
125°C
0201 [0603 Metric]
-
-
-
-
-
-
2809389RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM0.810
500+
RM0.735
1000+
RM0.725
2000+
RM0.595
4000+
RM0.568
Min: 100 / Mult: 10
3.8pF
-
-
250V
HiQ-CBR Series
-
± 0.1pF
-
125°C
0603 [1608 Metric]
-
-
-
-
-
-
4062394

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.466
100+
RM0.270
500+
RM0.254
1000+
RM0.238
2000+
RM0.222
More Pricing...
Min: 10 / Mult: 10
0.8pF
-
-
50V
HiQ-CBR Series
-
± 0.1pF
-
125°C
0603 [1608 Metric]
-
-
-
-
-
AEC-Q200
4062396

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.735
100+
RM0.374
500+
RM0.306
1000+
RM0.238
2000+
RM0.231
More Pricing...
Min: 10 / Mult: 10
0.9pF
-
-
50V
HiQ-CBR Series
-
± 0.1pF
-
125°C
0603 [1608 Metric]
-
-
-
-
-
AEC-Q200
2938433RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
RM0.458
1000+
RM0.401
2500+
RM0.346
10000+
RM0.315
20000+
RM0.290
More Pricing...
Min: 500 / Mult: 10
0.5pF
-
-
25V
HiQ-CBR Series
-
± 0.05pF
-
125°C
0402 [1005 Metric]
-
-
-
-
-
-
1885289

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.550
Min: 10 / Mult: 10
0.5pF
-
-
50V
S Series
-
± 0.05pF
-
125°C
0402 [1005 Metric]
-
-
-
-
-
-
2310312

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.341
100+
RM0.218
500+
RM0.155
2500+
RM0.088
5000+
RM0.073
More Pricing...
Min: 10 / Mult: 10
4.7pF
-
-
50V
MCHH Series
-
± 0.1pF
-
125°C
0402 [1005 Metric]
-
-
-
-
-
-
2995870

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.565
100+
RM0.350
500+
RM0.308
Min: 10 / Mult: 10
4.5pF
-
250V
-
GQM Series
0603 [1608 Metric]
± 0.1pF
C0G / NP0
125°C
-
1.6mm
0.85mm
Wraparound
-55°C
-
-
2470446

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.349
100+
RM0.212
500+
RM0.184
2500+
RM0.114
5000+
RM0.112
Min: 10 / Mult: 10
10pF
-
50V
-
GJM Series
0402 [1005 Metric]
± 1%
C0G / NP0
125°C
-
1.02mm
0.5mm
Wraparound
-55°C
-
-
2809582

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.570
100+
RM0.359
500+
RM0.323
1000+
RM0.253
2000+
RM0.231
More Pricing...
Min: 10 / Mult: 10
3.6pF
-
-
50V
HiQ-CBR Series
-
± 0.1pF
-
125°C
0603 [1608 Metric]
-
-
-
-
-
-
1885399

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.974
100+
RM0.772
500+
RM0.744
1000+
RM0.715
2000+
RM0.686
More Pricing...
Min: 10 / Mult: 10
15pF
-
-
250V
S Series
-
± 5%
-
125°C
0603 [1608 Metric]
-
-
-
-
-
-
2809419

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM3.140
50+
RM2.700
100+
RM2.250
500+
RM2.210
1000+
RM1.790
More Pricing...
Min: 10 / Mult: 10
100pF
-
-
50V
HiQ-CBR Series
-
± 1%
-
125°C
0603 [1608 Metric]
-
-
-
-
-
-
3243274

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.221
100+
RM0.133
500+
RM0.105
2500+
RM0.076
5000+
RM0.075
Min: 10 / Mult: 10
0.8pF
-
50V
-
GJM Series
0402 [1005 Metric]
± 0.1pF
C0G / NP0
125°C
-
1.02mm
0.5mm
Wraparound
-55°C
-
-
3243237

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.339
100+
RM0.202
500+
RM0.184
2500+
RM0.119
5000+
RM0.117
Min: 10 / Mult: 10
47pF
-
50V
-
GJM Series
0402 [1005 Metric]
± 1%
C0G / NP0
125°C
-
1.02mm
0.5mm
Wraparound
-55°C
-
-
3243250

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.137
100+
RM0.086
500+
RM0.067
2500+
RM0.048
5000+
RM0.047
Min: 10 / Mult: 10
5.6pF
-
50V
-
GJM Series
0402 [1005 Metric]
± 0.25pF
C0G / NP0
125°C
-
1mm
0.5mm
Standard Terminal
-55°C
-
-
3924286

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.249
100+
RM0.152
500+
RM0.120
2500+
RM0.079
5000+
RM0.078
Min: 10 / Mult: 10
0.8pF
-
50V
-
HiQ CQ Series
0402 [1005 Metric]
± 0.1pF
C0G / NP0
125°C
-
1.02mm
0.5mm
Wraparound
-55°C
-
-
1885304

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.474
100+
RM0.313
500+
RM0.307
2500+
RM0.301
5000+
RM0.295
More Pricing...
Min: 10 / Mult: 10
1.3pF
-
-
50V
S Series
-
± 0.1pF
-
125°C
0402 [1005 Metric]
-
-
-
-
-
-
2470446RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
RM0.184
2500+
RM0.114
5000+
RM0.112
Min: 500 / Mult: 10
10pF
-
50V
-
GJM Series
0402 [1005 Metric]
± 1%
C0G / NP0
125°C
-
1.02mm
0.5mm
Wraparound
-55°C
-
-
3243190

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
RM0.353
100+
RM0.217
500+
RM0.177
2500+
RM0.137
5000+
RM0.135
Min: 10 / Mult: 10
12pF
-
50V
-
GJM Series
0402 [1005 Metric]
± 2%
C0G / NP0
125°C
-
1.02mm
0.5mm
Wraparound
-55°C
-
-
2994751

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
RM0.079
50000+
RM0.066
100000+
RM0.065
Min: 10000 / Mult: 10000
15pF
-
50V
-
GJM Series
0402 [1005 Metric]
± 5%
C0G / NP0
125°C
-
1.02mm
0.5mm
Wraparound
-55°C
-
-
1-25 of 4338 items
of 174 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account