122 Product Results Found for "PRO POWER"
All Filters
Expand Filters
Manufacturer
(122)
Operating Temperature Min
(106)
Operating Temperature Max
(5)
(101)
Capacitance Tolerance
(1)
(17)
(88)
Capacitor Case / Package
(71)
Capacitor Terminals
(70)
(36)
Product Range
(64)
(3)
(2)
(36)
Lead Spacing
(13)
(29)
(11)
(53)
Voltage(DC)
(8)
(10)
(23)
(20)
(35)
(10)
Capacitance
(3)
(1)
(2)
(5)
(7)
(3)
(8)
(2)
Product Height
(2)
(8)
(1)
(9)
(8)
(17)
(17)
(1)
Packaging
(122)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Capacitance | Voltage(DC) | Capacitance Tolerance | Capacitor Terminals | Lead Spacing | ESR | Failure Rate | Ripple Current | Capacitor Case / Package | Product Diameter | Product Length | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+RM4.240 50+RM1.290 100+RM1.090 250+RM0.888 500+RM0.765 More Pricing... | 1µF | 35V | ± 20% | PC Pin | 5.08mm | 8ohm | - | - | Radial Leaded | 4.5mm | - | 10mm | MCCB Series | -55°C | 125°C | - | ||||||
Each | 1+RM17.060 2+RM13.300 3+RM10.970 5+RM9.310 10+RM7.150 More Pricing... | 10µF | 35V | ± 10% | PC Pin | 2.5mm | 2ohm | - | - | Radial Leaded | - | - | 12.5mm | MP TAR Series | -55°C | 125°C | - | ||||||
Each | 1+RM11.830 10+RM6.410 50+RM4.090 100+RM3.420 200+RM2.960 More Pricing... | 10µF | 35V | ± 20% | PC Pin | 5.08mm | 2ohm | - | - | Radial Leaded | 7.5mm | - | 14mm | MCCB Series | -55°C | 125°C | - | ||||||
Each | 1+RM5.400 10+RM2.510 50+RM1.640 100+RM1.360 200+RM1.130 More Pricing... | 2.2µF | 35V | ± 20% | PC Pin | 5.08mm | 5ohm | - | - | Radial Leaded | 5mm | - | 11mm | MCCB Series | -55°C | 125°C | - | ||||||
Each | 1+RM4.990 10+RM2.320 50+RM1.510 100+RM1.250 200+RM1.050 More Pricing... | 10µF | 16V | ± 20% | Radial Leaded | 5.08mm | 3.2ohm | - | - | - | 5mm | - | 11mm | MCCB Series | -55°C | 125°C | - | ||||||
Each | 1+RM16.070 10+RM6.730 50+RM4.660 100+RM4.020 200+RM3.500 More Pricing... | 22µF | 25V | ± 20% | PC Pin | 5.1mm | 1.5ohm | - | - | Radial Leaded | 8mm | - | 14mm | MCCB Series | -55°C | 125°C | - | ||||||
Each | 1+RM17.300 10+RM13.110 25+RM11.440 50+RM10.600 100+RM9.770 More Pricing... | 100µF | 25V | ± 20% | PC Pin | 5.1mm | 0.8ohm | - | - | Radial Leaded | - | - | 19.5mm | MCCB Series | -55°C | 125°C | - | ||||||
Each | 1+RM2.780 10+RM1.810 50+RM1.630 100+RM1.610 200+RM1.580 More Pricing... | 1.5µF | 50V | ± 20% | PC Pin | 5.1mm | 6ohm | - | - | Radial Leaded | - | - | 12.5mm | MCCB Series | -55°C | 125°C | - | ||||||
Each | 1+RM2.890 10+RM1.870 50+RM1.700 100+RM1.510 200+RM1.370 More Pricing... | 33µF | 10V | ± 20% | PC Pin | 5.1mm | 2.1ohm | - | - | Radial Leaded | 6mm | - | 14mm | MCCB Series | -55°C | 125°C | - | ||||||
Each | 1+RM9.880 10+RM7.190 25+RM6.170 50+RM5.730 100+RM5.220 More Pricing... | 22µF | 35V | ± 20% | PC Pin | 5.08mm | 1.3ohm | - | - | Radial Leaded | 9mm | - | 16mm | MCCB Series | -55°C | 125°C | - | ||||||
Each | 1+RM3.280 10+RM2.050 100+RM1.710 500+RM1.230 1000+RM1.120 More Pricing... | 10µF | 16V | ± 10% | PC Pin | 5mm | 3.2ohm | - | - | Radial Leaded | - | - | 9.5mm | MCTA Series | -55°C | 125°C | - | ||||||
Each | 1+RM24.360 10+RM18.490 25+RM16.160 50+RM14.970 100+RM13.770 More Pricing... | 47µF | 35V | ± 20% | PC Pin | 5.08mm | 0.8ohm | - | - | Radial Leaded | 10.5mm | - | 19.5mm | MCCB Series | -55°C | 125°C | - | ||||||
MULTICOMP PRO | Each | 1+RM2.700 10+RM1.690 100+RM1.410 500+RM1.010 1000+RM0.914 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+RM8.070 10+RM3.740 50+RM2.440 100+RM2.010 200+RM1.690 More Pricing... | 10µF | 25V | ± 20% | PC Pin | 5.08mm | 2.5ohm | - | - | Radial Leaded | 6.5mm | - | 12.5mm | MCCB Series | -55°C | 125°C | - | ||||||
Each | 1+RM5.570 50+RM1.690 100+RM1.410 250+RM1.180 500+RM1.010 More Pricing... | 0.1µF | 35V | ± 20% | PC Pin | 5.08mm | 26ohm | - | - | Radial Leaded | 4mm | - | 10mm | MCCB Series | -55°C | 125°C | - | ||||||
Each | 1+RM12.200 10+RM6.660 50+RM4.230 100+RM3.560 200+RM3.060 More Pricing... | 47µF | 16V | ± 20% | PC Pin | 5.1mm | 1.3ohm | - | - | Radial Leaded | 8mm | - | 14mm | MCCB Series | -55°C | 125°C | - | ||||||
MULTICOMP PRO | Each | 1+RM2.870 10+RM1.790 100+RM1.480 500+RM1.060 1000+RM0.954 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+RM9.610 10+RM5.220 50+RM3.320 100+RM2.780 200+RM2.390 More Pricing... | 6.8µF | 35V | ± 20% | PC Pin | 5.1mm | 2.5ohm | - | - | Radial Leaded | - | - | 14mm | MCCB Series | -55°C | 125°C | - | ||||||
Each | 1+RM3.840 50+RM1.510 100+RM1.170 250+RM0.961 500+RM0.802 More Pricing... | 1µF | 25V | ± 20% | PC Pin | 5.08mm | 10ohm | - | - | Radial Leaded | 4mm | - | 10mm | MCCB Series | -55°C | 125°C | - | ||||||
Each | 1+RM13.590 10+RM9.880 50+RM8.440 100+RM7.840 200+RM7.190 More Pricing... | 6.8µF | 50V | ± 20% | PC Pin | 5.1mm | 2ohm | - | - | Radial Leaded | - | - | 16mm | MCCB Series | -55°C | 125°C | - | ||||||
Each | 1+RM7.030 10+RM3.260 50+RM2.130 100+RM1.760 200+RM1.480 More Pricing... | 3.3µF | 35V | ± 20% | PC Pin | 5.1mm | - | - | - | Radial Leaded | 5mm | - | 11mm | MCCB Series | -55°C | 125°C | - | ||||||
Each | 1+RM3.840 50+RM1.510 100+RM1.170 250+RM0.961 500+RM0.802 More Pricing... | 2.2µF | 16V | ± 20% | PC Pin | 5.1mm | 8ohm | - | - | Radial Leaded | 4mm | - | 10mm | MCCB Series | -55°C | 125°C | - | ||||||
Each | 1+RM1.290 50+RM0.953 100+RM0.772 250+RM0.707 500+RM0.587 More Pricing... | 10µF | 6.3V | ± 20% | Radial Leaded | 5.1mm | 6ohm | - | - | Radial Leaded | 4.5mm | - | 11mm | MCCB Series | -55°C | 85°C | - | ||||||
Each | 1+RM11.920 10+RM8.680 25+RM7.370 50+RM6.890 100+RM6.290 More Pricing... | 220µF | 10V | ± 20% | PC Pin | 5.1mm | 0.8ohm | - | - | Radial Leaded | - | - | 19.5mm | MCCB Series | -55°C | 125°C | - | ||||||
Each | 1+RM14.780 10+RM7.950 25+RM6.540 50+RM5.500 100+RM4.740 More Pricing... | 68µF | 16V | ± 20% | PC Pin | 5.1mm | 1ohm | - | - | Radial Leaded | - | - | 16mm | MCCB Series | -55°C | 125°C | - | ||||||