0
0 ItemsRM0.00

SMD Tantalum Capacitors :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
2395821

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM13.240
10+RM9.110
50+RM7.430
100+RM6.950
47µF
25V
2917 [7343 Metric]
± 20%
0.12ohm
D
1.12A
7.3mm
4.3mm
2.8mm
T495 Series
-55°C
125°C
2787415

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM11.810
10+RM8.010
50+RM6.520
100+RM6.040
10µF
35V
2917 [7343 Metric]
± 10%
0.12ohm
D
1.12A
7.3mm
4.3mm
2.8mm
T495 Series
-55°C
125°C
1827869

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
1000µF
10V
3022 [7655 Metric]
± 10%
0.12ohm
F
1.4A
6.2mm
6mm
4.7mm
TANTAMOUNT 597D Series
-55°C
85°C
2332460

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM71.250
10+RM55.250
50+RM48.860
100+RM46.890
500+RM43.490
More Pricing...
10µF
50V
2917 [7343 Metric]
± 10%
0.12ohm
X
1.5A
7.3mm
4.3mm
4mm
T510 Series
-55°C
125°C
2524601

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM11.400
10+RM7.470
50+RM6.420
100+RM6.220
500+RM6.100
More Pricing...
47µF
25V
2917 [7343 Metric]
± 10%
0.12ohm
D
1.118A
7.3mm
4.3mm
2.8mm
T495 Series
-55°C
125°C
1135252

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM58.810
10+RM44.910
50+RM39.360
100+RM37.640
200+RM36.890
More Pricing...
10µF
50V
2917 [7343 Metric]
± 10%
0.12ohm
E
1.5A
7.3mm
4.3mm
4.1mm
TPM Series
-55°C
125°C
2408402

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM41.290
10+RM40.980
470µF
10V
2824 [7260 Metric]
± 20%
0.12ohm
R
1.44A
7.2mm
6mm
1.2mm
F75 Series
-55°C
125°C
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account