0
0 ItemsRM0.00

SMD Tantalum Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
1457460

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+RM1.680
50+RM1.580
100+RM1.470
1µF
50V
2312 [6032 Metric]
± 10%
4.8ohm
C
148mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
4537320

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+RM1.110
1µF
50V
2312 [6032 Metric]
± 10%
4.8ohm
C
151mA
6mm
3.2mm
2.5mm
T491 Auto Series
-55°C
125°C
AEC-Q200
2762148

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+RM2.280
50+RM2.090
100+RM1.900
1µF
50V
2312 [6032 Metric]
± 20%
4.8ohm
C
148mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
4537319
Each (Supplied on Cut Tape)
Cut Tape
1+RM5.930
10+RM3.070
50+RM3.010
100+RM2.950
500+RM2.890
More Pricing...
1µF
50V
2312 [6032 Metric]
± 10%
4.8ohm
C
148mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account