0
0 ItemsRM0.00

Shielding Gaskets & Material :

1,221 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Adhesive Type
Shielding Type
Gasket Material
Tape Type
Tape Backing Material
Tape Colour
Length
Product Length
Conductivity
Product Width
Width
Total Tape Thickness
Product Depth
Depth
Product Depth
Roll Length - Imperial
Roll Length - Metric
Attenuation
Product Range
Tape Width - Imperial
Tape Width - Metric
2497752

RoHS

1 Metre
1+RM177.710
2+RM162.420
3+RM155.270
5+RM152.170
10+RM149.060
More Pricing...
-
EMI Shielding
Silicone
-
-
-
-
3.2mm
-
-
-
-
-
-
-
-
-
-
8863
-
-
1909606

RoHS

Each
1+RM49.610
5+RM48.450
10+RM44.570
20+RM43.110
40+RM41.640
More Pricing...
-
EMI Shielding
Fabric over Foam
-
-
-
-
1mm
-
2mm
-
-
2mm
-
-
-
-
80dB
WE-LT
-
-
2309124

RoHS

Each
1+RM41.170
5+RM39.600
10+RM38.370
-
EMI Shielding
Nickel on Copper Plated Polyester
-
-
-
-
256mm
-
262mm
-
-
-
-
-
-
-
70dB
-
-
-
2452010

RoHS

Each
1+RM78.600
50+RM70.200
100+RM69.500
250+RM58.350
500+RM54.670
More Pricing...
-
EMI Shielding
Flexible Sintered Ferrite
-
-
-
-
60mm
-
120mm
-
-
0.2mm
-
-
-
-
-
-
-
-
2452003

RoHS

Each
10+RM20.300
100+RM12.880
500+RM12.240
1000+RM12.000
2700+RM11.760
More Pricing...
-
EMI Shielding
Flexible Sintered Ferrite
-
-
-
-
60mm
-
60mm
-
-
0.1mm
-
-
-
-
-
-
-
-
2420811

RoHS

Each
1+RM77.050
3+RM76.490
5+RM75.930
10+RM75.370
20+RM72.460
More Pricing...
-
EMI Shielding
Flexible Sintered Ferrite
-
-
-
-
60mm
-
60mm
-
-
0.18mm
-
-
-
-
-
WE-FSFS
-
-
1909631

RoHS

Each
1+RM62.920
5+RM61.240
10+RM55.700
20+RM53.600
40+RM51.500
More Pricing...
-
EMI Shielding
Fabric over Foam
-
-
-
-
1mm
-
8mm
-
-
12mm
-
-
-
-
80dB
WE-LT
-
-
1909643

RoHS

Each
1+RM50.340
5+RM49.020
10+RM44.550
20+RM42.900
40+RM41.240
More Pricing...
-
EMI Shielding
Fabric over Foam
-
-
-
-
1mm
-
2mm
-
-
1.5mm
-
-
-
-
80dB
WE-LT
-
-
1909656

RoHS

Each
1+RM90.340
5+RM88.200
10+RM80.970
20+RM78.270
40+RM75.560
More Pricing...
-
EMI Shielding
Fabric over Foam
-
-
-
-
1mm
-
11.3mm
-
-
2.7mm
-
-
-
-
80dB
WE-LT
-
-
1909618

RoHS

Each
1+RM67.700
5+RM66.080
10+RM60.620
20+RM58.570
40+RM56.520
More Pricing...
-
EMI Shielding
Fabric over Foam
-
-
-
-
1mm
-
5mm
-
-
5mm
-
-
-
-
80dB
WE-LT
-
-
1909659

RoHS

WURTH ELEKTRONIK
Each
1+RM14.270
5+RM13.990
10+RM13.700
20+RM13.420
50+RM13.130
-
Shielding Cabinet
Tin Plated Steel
-
-
-
-
20mm
-
20mm
-
-
3mm
-
-
-
-
-
WE-SHC
-
-
1909608

RoHS

Each
1+RM50.340
5+RM49.020
10+RM44.550
20+RM42.900
40+RM41.240
More Pricing...
-
EMI Shielding
Fabric over Foam
-
-
-
-
1mm
-
3mm
-
-
2mm
-
-
-
-
80dB
WE-LT
-
-
2420804

RoHS

Each
1+RM68.470
3+RM67.920
5+RM67.360
10+RM66.800
20+RM63.880
More Pricing...
-
EMI Shielding
Flexible Sintered Ferrite
-
-
-
-
60mm
-
60mm
-
-
0.18mm
-
-
-
-
-
WE-FSFS
-
-
2497763

RoHS

Each
1+RM50.100
3+RM45.360
5+RM43.150
10+RM42.290
20+RM41.430
More Pricing...
-
EMI Shielding
Fabric over Foam
-
-
-
-
1mm
-
5mm
-
-
4mm
-
-
-
-
110dB
51H
-
-
2452000

RoHS

Each
1+RM39.300
50+RM32.020
100+RM28.600
250+RM27.230
500+RM25.500
More Pricing...
-
EMI Shielding
Flexible Sintered Ferrite
-
-
-
-
60mm
-
120mm
-
-
0.2mm
-
-
-
-
-
-
-
-
2420803

RoHS

Each
1+RM138.130
3+RM135.370
5+RM132.610
10+RM129.850
20+RM127.230
More Pricing...
-
EMI Shielding
Flexible Sintered Ferrite
-
-
-
-
120mm
-
120mm
-
-
0.38mm
-
-
-
-
-
WE-FSFS
-
-
2420813

RoHS

Each
1+RM72.740
3+RM71.290
5+RM69.840
10+RM68.380
20+RM67.000
More Pricing...
-
EMI Shielding
Flexible Sintered Ferrite
-
-
-
-
60mm
-
60mm
-
-
0.38mm
-
-
-
-
-
WE-FSFS
-
-
2918347

RoHS

Each
1+RM5.970
10+RM5.720
50+RM5.470
100+RM5.110
200+RM4.860
More Pricing...
-
EMI Shielding
Steel
-
-
-
-
16.56mm
-
16.56mm
-
-
2mm
-
-
-
-
-
WE-SHC
-
-
1909639

RoHS

Each
1+RM102.440
5+RM89.640
10+RM74.290
20+RM66.600
40+RM61.470
More Pricing...
-
EMI Shielding
Fabric over Foam
-
-
-
-
1mm
-
15mm
-
-
10mm
-
-
-
-
80dB
WE-LT
-
-
1909655

RoHS

Each
1+RM68.200
5+RM66.430
10+RM55.880
20+RM55.860
40+RM55.830
More Pricing...
-
EMI Shielding
Fabric over Foam
-
-
-
-
1mm
-
11.3mm
-
-
2.3mm
-
-
-
-
80dB
WE-LT
-
-
3104176

RoHS

Each
1+RM219.290
2+RM215.490
3+RM211.680
5+RM207.870
10+RM196.450
More Pricing...
-
EMI Shielding
Nickel on Copper Plated Polyester
-
-
-
-
33mm
-
10mm
-
-
0.13mm
-
-
-
-
-
WE-TS
-
-
3605748

RoHS

Each
1+RM1,186.980
5+RM1,081.700
10+RM1,032.510
-
Absorber
Polyurethane Foam
-
-
-
-
610mm
-
610mm
-
-
29mm
-
-
-
-
-
Eccosorb AN
-
-
3812663

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+RM2.720
100+RM2.320
500+RM2.040
2500+RM2.000
5000+RM1.960
More Pricing...
-
EMI Shielding
Brass
-
-
-
-
6.5mm
-
0.8mm
-
-
1.28mm
-
-
-
-
-
WE-SHC
-
-
1909658

RoHS

WURTH ELEKTRONIK
Each
1+RM22.360
5+RM22.040
10+RM21.710
20+RM21.200
50+RM20.690
-
Shielding Cabinet
Tin Plated Steel
-
-
-
-
20mm
-
20mm
-
-
3mm
-
-
-
-
-
WE-SHC
-
-
1909657

RoHS

WURTH ELEKTRONIK
Each
1+RM13.200
5+RM13.120
10+RM13.030
20+RM13.000
-
Shielding Cabinet
Tin Plated Steel
-
-
-
-
20mm
-
20mm
-
-
3mm
-
-
-
-
-
WE-SHC
-
-
1-25 of 1221 items
of 49 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account