0
0 ItemsRM0.00
Find a huge range of Ferrite Beads at element14 Malaysia. We stock a large selection of Ferrite Beads, including new and most popular products from the world's top manufacturers including: Murata, TDK, Wurth Elektronik, TE Connectivity - Sigmainductors & Pulse Electronics

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
1308794

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+RM0.372
50+RM0.278
250+RM0.259
500+RM0.232
1500+RM0.220
1206 [3216 Metric]
1.2kohm
1A
MFB Series
0.2ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
3352923

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+RM0.517
100+RM0.360
500+RM0.281
1000+RM0.245
2000+RM0.214
More Pricing...
0805 [2012 Metric]
120ohm
3A
EMIFIL BLM21PG Series
0.03ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
1515665

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+RM0.367
100+RM0.262
500+RM0.198
1000+RM0.175
2000+RM0.153
More Pricing...
0805 [2012 Metric]
60ohm
3A
EMIFIL BLM21PG Series
0.02ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
1515679

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+RM0.293
100+RM0.209
500+RM0.160
1000+RM0.144
2000+RM0.125
More Pricing...
0603 [1608 Metric]
600ohm
500mA
EMIFIL BLM18AG Series
0.38ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1515745

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+RM0.331
100+RM0.234
500+RM0.182
1000+RM0.160
2000+RM0.139
More Pricing...
0603 [1608 Metric]
470ohm
1A
EMIFIL BLM18PG Series
0.2ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1515760

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+RM0.288
100+RM0.202
500+RM0.155
2500+RM0.139
5000+RM0.097
More Pricing...
0402 [1005 Metric]
120ohm
500mA
EMIFIL BLM15AG Series
0.25ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
2066855

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+RM3.610
50+RM3.540
250+RM3.440
500+RM3.310
1000+RM3.180
More Pricing...
1812 [4532 Metric]
100ohm
8A
WE-MPSB Series
6000µohm
± 25%
4.5mm
3.2mm
2.3mm
SMD
-55°C
125°C
AEC-Q200
2292459

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+RM0.268
250+RM0.243
1000+RM0.239
5000+RM0.211
10000+RM0.207
More Pricing...
0805 [2012 Metric]
40ohm
1.5A
MI Series
0.05ohm
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
1515663

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+RM0.367
100+RM0.262
500+RM0.198
1000+RM0.175
2000+RM0.153
More Pricing...
0805 [2012 Metric]
330ohm
1.5A
EMIFIL BLM21PG Series
0.07ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
1781094

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+RM0.340
100+RM0.239
500+RM0.187
1000+RM0.167
2000+RM0.143
More Pricing...
0603 [1608 Metric]
600ohm
1.3A
EMIFIL BLM18KG Series
0.15ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1515672

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+RM0.303
100+RM0.202
500+RM0.171
1000+RM0.145
2000+RM0.129
More Pricing...
0603 [1608 Metric]
120ohm
500mA
EMIFIL BLM18AG Series
0.18ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2292441

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+RM0.258
250+RM0.211
1000+RM0.207
5000+RM0.183
10000+RM0.180
More Pricing...
0805 [2012 Metric]
150ohm
800mA
LI Series
0.15ohm
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
1515716

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+RM0.907
100+RM0.631
500+RM0.477
1000+RM0.420
2000+RM0.365
More Pricing...
0603 [1608 Metric]
220ohm
2A
EMIFIL BLM18EG Series
0.05ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2292460

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+RM0.342
250+RM0.274
1000+RM0.269
5000+RM0.238
10000+RM0.233
More Pricing...
0805 [2012 Metric]
600ohm
1.5A
MI Series
0.1ohm
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
1515723

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+RM0.845
100+RM0.589
500+RM0.446
1000+RM0.391
2000+RM0.339
More Pricing...
0603 [1608 Metric]
600ohm
500mA
EMIFIL BLM18EG Series
0.35ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
3056533

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+RM0.941
100+RM0.923
500+RM0.904
1000+RM0.885
2000+RM0.866
More Pricing...
0805 [2012 Metric]
1kohm
200mA
MLS Series
0.5ohm
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
2292412

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+RM0.383
250+RM0.230
1000+RM0.182
5000+RM0.170
10000+RM0.167
More Pricing...
0805 [2012 Metric]
600ohm
500mA
HZ Series
0.3ohm
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
1515660

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+RM0.514
100+RM0.359
500+RM0.275
1000+RM0.244
2000+RM0.215
More Pricing...
0805 [2012 Metric]
220ohm
2A
EMIFIL BLM21PG Series
0.045ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
1515659

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+RM0.425
100+RM0.303
500+RM0.230
1000+RM0.202
2000+RM0.181
More Pricing...
0805 [2012 Metric]
22ohm
6A
EMIFIL BLM21PG Series
9000µohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
1515738

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+RM0.331
100+RM0.234
500+RM0.182
1000+RM0.160
2000+RM0.136
More Pricing...
0603 [1608 Metric]
120ohm
2A
EMIFIL BLM18PG Series
0.05ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1515662

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+RM0.367
100+RM0.262
500+RM0.198
1000+RM0.175
2000+RM0.150
More Pricing...
0805 [2012 Metric]
30ohm
3A
EMIFIL BLM21PG Series
0.014ohm
-
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
1781090

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+RM0.318
100+RM0.223
500+RM0.174
1000+RM0.155
2000+RM0.133
More Pricing...
0603 [1608 Metric]
220ohm
2.2A
EMIFIL BLM18KG Series
0.05ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1515746

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+RM0.303
100+RM0.219
500+RM0.171
1000+RM0.140
2000+RM0.121
More Pricing...
0603 [1608 Metric]
60ohm
500mA
EMIFIL BLM18PG Series
0.1ohm
-
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1635706

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+RM0.964
100+RM0.869
500+RM0.833
1000+RM0.711
2000+RM0.697
More Pricing...
0603 [1608 Metric]
600ohm
1A
WE-CBF Series
0.2ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
9526900

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+RM2.210
50+RM1.210
250+RM0.898
500+RM0.789
1000+RM0.569
More Pricing...
1806 [4516 Metric]
60ohm
6A
EMIFIL BLM41PG Series
9000µohm
-
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
-
1-25 of 2429 items
of 98 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account