0
0 ItemsRM0.00

Coupled Inductors :

511 Products Found
Our wide range of coupled inductors has a choice of inductance values from 50nH to 2mH – and RMS current ratings from 100mA to 38A.Current flowing through a conductor generates a magnetic flux field. If the current varies over time, then so will the flux - and a current will flow in a second conductor if it is permeated by such a time varying magnetic field. This effect is known as inductance. Coupled inductors comprise two coils of wire wrapped around a magnetic core. A varying magnetic field generated by current in the first coil will induce a current in the opposite direction in the second coil. The voltage across the second coil depends on the rate of change of current in the first, and the mutual inductance of the system.Applications for coupled inductorsPurpose-designed coupled inductors are used in a variety of power conversion circuits such as flyback, SEPIC, Fly-Buck™, Cuk, ZETA and multi-phase topologies. These voltage regulation circuits use coupled inductors to efficiently provide the required output voltages, which may be stepped up or down from the input. To do this, SEPIC and Zeta circuits use 1:1 coupled inductors, whereas flyback and other circuits use 1:N inductors. In multi-phase power converters, coupled inductors provide inherent ripple current cancelling that is not provided by single inductors.You can connect coupled inductor windings in different configurations to serve different purposes. The windings may be connected to circuits separately for use as isolation transformers or as common mode chokes. You may also connect them in series to achieve a higher inductance or for use as a tapped inductor.How do I choose a coupled inductor?Selection of a coupled inductor is application dependent. Coilcraft, for example, publishes datasheets that characterize coupled inductors for multiple circuit uses, and the company has developed online tools for selecting coupled inductors. Their MAGPro™ Coupled Inductor Finder is a powerful search and analysis tool that finds off-the-shelf coupled inductors for SEPIC and Zeta converters and many other applications.
Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Product Range
Inductance, Parallel
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Leakage Inductance
Turns Ratio
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
2287510

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM7.950
10+RM6.740
50+RM6.190
200+RM4.800
400+RM4.480
More Pricing...
LPD5030 Series
3.3µH
1.7A
2.5A
0.0385ohm
100nH
1:1
4.8mm
4.8mm
2.9mm
Surface Mount
-40°C
85°C
AEC-Q200
3582957

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM5.680
50+RM5.030
100+RM4.720
WE-DD Series
10µH
1A
2A
0.165ohm
-
1:1
7.3mm
7.3mm
4mm
Surface Mount
-40°C
125°C
-
4065794

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM5.190
50+RM4.810
100+RM4.430
250+RM4.250
WE-DPC Series
33µH
1A
900mA
0.24ohm
900nH
1:1
6mm
6mm
4.1mm
Surface Mount
-40°C
125°C
-
2429149

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM9.600
10+RM8.710
50+RM8.130
100+RM7.500
200+RM6.940
More Pricing...
IHCL-4040DZ-5A Series
4.7µH
6.5A
11.5A
0.0287ohm
-
1:1
10.67mm
10.16mm
4mm
Surface Mount
-55°C
155°C
AEC-Q200
1612103

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+RM12.380
100+RM10.910
500+RM10.700
1000+RM10.480
1900+RM10.260
More Pricing...
SDQ Series
9.61µH
831mA
981mA
0.362ohm
-
1:1
5.2mm
5.2mm
1.2mm
Surface Mount
-40°C
125°C
-
2434726

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM13.720
50+RM11.950
100+RM10.800
250+RM9.670
500+RM8.880
More Pricing...
LPD5010 Series
10µH
500mA
670mA
0.39ohm
270nH
1:1
4.8mm
4.8mm
0.9mm
Surface Mount
-40°C
85°C
-
2429147

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM9.200
10+RM8.350
50+RM7.770
100+RM7.370
200+RM6.900
More Pricing...
IHCL-4040DZ-5A Series
2.2µH
9A
14A
0.015ohm
-
1:1
10.67mm
10.16mm
4mm
Surface Mount
-55°C
155°C
AEC-Q200
3812760

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM12.610
10+RM11.980
50+RM11.130
100+RM10.280
200+RM8.980
More Pricing...
WE-DD Series
47µH
1.8A
2.75A
0.15ohm
-
1:1
12.5mm
12.5mm
6.5mm
Surface Mount
-40°C
125°C
-
4360052

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM13.410
10+RM12.740
100+RM10.950
500+RM8.210
1000+RM8.050
More Pricing...
-
6.8µH
3.2A
8A
0.035ohm
-
1:1
12.5mm
12.5mm
8.5mm
Surface Mount
-40°C
125°C
-
4065790

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM9.770
50+RM9.050
100+RM8.350
250+RM7.730
500+RM7.160
More Pricing...
WE-DPC Series
6.8µH
2.3A
1.8A
0.085ohm
350nH
1:1
6mm
6mm
4.1mm
Surface Mount
-40°C
125°C
-
4065788

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM9.860
50+RM9.130
100+RM8.420
250+RM7.800
500+RM7.220
More Pricing...
WE-DPC Series
3.3µH
3.5A
2.5A
0.057ohm
190nH
1:1
6mm
6mm
4.1mm
Surface Mount
-40°C
125°C
-
4360055

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM12.610
10+RM11.980
100+RM10.280
500+RM7.680
1000+RM7.530
More Pricing...
WE-DD Series
22µH
2.47A
3.3A
0.08ohm
-
1:1
12.5mm
12.5mm
6.5mm
Surface Mount
-40°C
125°C
-
4065781

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM12.240
10+RM11.330
25+RM10.460
50+RM9.680
100+RM8.970
More Pricing...
WE-DD Series
6.8µH
3.3A
11.5A
0.031ohm
-
1:1
12.5mm
12.5mm
10.5mm
Surface Mount
-40°C
125°C
-
4065792

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM18.600
50+RM16.280
100+RM13.490
250+RM12.100
500+RM11.170
More Pricing...
WE-DPC Series
15µH
1.8A
1.4A
0.12ohm
500nH
1:1
6mm
6mm
4.1mm
Surface Mount
-40°C
125°C
-
2249879

RoHS

Each
1+RM17.050
50+RM15.930
100+RM14.440
250+RM13.910
500+RM13.370
More Pricing...
WE-EHPI Series
7.5µH
1.9A
1.3A
0.095ohm
-
1:100
6mm
6mm
4mm
Surface Mount
-40°C
125°C
-
2434775

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM12.570
10+RM10.500
50+RM9.600
100+RM7.540
200+RM7.430
More Pricing...
LPR6235 Series
7.5µH
-
1.6A
316ohm
-
1:100
6mm
6mm
3.5mm
Surface Mount
-40°C
85°C
-
2249882

RoHS

Each
1+RM17.050
50+RM15.930
100+RM14.440
250+RM13.910
500+RM13.370
More Pricing...
WE-EHPI Series
25µH
1.5A
700mA
0.24ohm
-
1:20
6mm
6mm
4mm
Surface Mount
-40°C
125°C
-
1852846

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM6.740
10+RM6.110
50+RM5.300
100+RM4.540
200+RM4.110
More Pricing...
SRF1260 Series
22µH
3.7A
4.71A
0.0451ohm
-
1:1
12.5mm
12.5mm
6mm
Surface Mount
-40°C
105°C
-
1852815

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM4.620
50+RM3.660
100+RM3.380
250+RM3.240
500+RM2.830
More Pricing...
SRF0703 Series
4.7µH
3.09A
3.78A
0.0406ohm
-
1:1
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
-
2249880

RoHS

Each
1+RM21.390
50+RM18.720
100+RM15.510
250+RM13.910
500+RM12.840
More Pricing...
WE-EHPI Series
13µH
1.7A
1A
0.1ohm
-
1:50
6mm
6mm
4mm
Surface Mount
-40°C
125°C
-
2434745

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM8.020
10+RM6.790
50+RM6.280
200+RM4.810
400+RM4.550
More Pricing...
LPD5030 Series
47µH
500mA
590mA
0.403ohm
240nH
1:1
4.8mm
4.8mm
2.9mm
Surface Mount
-40°C
85°C
AEC-Q200
2434740

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM7.900
10+RM6.690
50+RM6.150
200+RM4.760
400+RM4.470
More Pricing...
LPD5030 Series
6.8µH
1.2A
1.4A
0.0795ohm
120nH
1:1
4.8mm
4.8mm
2.9mm
Surface Mount
-40°C
85°C
AEC-Q200
1852820

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM4.830
50+RM4.110
100+RM3.580
250+RM3.370
500+RM3.230
More Pricing...
SRF0703 Series
22µH
1.62A
1.67A
0.15ohm
-
1:1
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
-
2288723

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+RM5.350
50+RM4.090
250+RM2.950
500+RM2.890
1000+RM2.680
More Pricing...
PFD2015 Series
10µH
130mA
300mA
1.7ohm
590nH
1:1
2.29mm
1.52mm
1.5mm
Surface Mount
-40°C
85°C
-
2455027

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM9.160
10+RM8.290
50+RM7.720
100+RM7.490
200+RM7.350
More Pricing...
SRF1280A Series
33µH
3.23A
6.22A
0.0664ohm
-
1:1
12.5mm
12.5mm
8mm
Surface Mount
-40°C
125°C
AEC-Q200
1-25 of 511 items
of 21 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
KYOCERA AVX
TE CONNECTIVITY
Trade Account