0
0 ItemsRM0.00

SMD Power Inductors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Inductance
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
2219275

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM2.450
10+RM2.060
50+RM1.950
100+RM1.600
200+RM1.460
More Pricing...
10µH
1.17A
20MHz
Unshielded
1.05A
1.05A
LQH43PN_26 Series
1812 [4532 Metric]
0.147ohm
± 20%
Ferrite
4.5mm
3.2mm
2.6mm
3227902

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+RM2.020
10+RM1.640
50+RM1.450
100+RM1.360
200+RM1.270
More Pricing...
22µH
1.4A
15MHz
Shielded
1.4A
1.05A
LQH5BPH_T0 Series
2020 [5050 Metric]
0.3108ohm
± 20%
Ferrite
5mm
5mm
2mm
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account